Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607019904
Order Code3377984
Also Known AsGTIN UPC EAN: 3165140509558
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.840 |
Price for:1 Set
Minimum: 1
Multiple: 1
€26.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607019904
Order Code3377984
Also Known AsGTIN UPC EAN: 3165140509558
Kit Contents5mm, 2x 5.5mm, 6mm, 2x 7mm, 8mm & 10mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Carbide tipped drill bit and 4-fold spiral flute for rapid drilling
- 160mm In length
- Supplied in a robust plastic case
Contents
5mm, 2x 5.5mm, 6mm, 2x 7mm, 8mm & 10mm
Technical Specifications
Kit Contents
5mm, 2x 5.5mm, 6mm, 2x 7mm, 8mm & 10mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56