Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€21.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITL-12-10
Order Code3385640
Product RangeLaddertag
Label TypeTag
Label Height164mm
Label Width50mm
Label Diameter-
Label MaterialPolypropylene
Label Legend-
Label ColourBlack on Green / Yellow / White
Pack Quantity10
Product RangeLaddertag
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Width
50mm
Label Material
Polypropylene
Label Colour
Black on Green / Yellow / White
Product Range
Laddertag
Label Height
164mm
Label Diameter
-
Label Legend
-
Pack Quantity
10
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2