Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No38/660/0
Order Code3409768
Also Known AsGTIN UPC EAN: 5011405386601
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.360 |
10+ | €31.560 |
Price for:Each
Minimum: 1
Multiple: 1
€34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No38/660/0
Order Code3409768
Also Known AsGTIN UPC EAN: 5011405386601
Temperature Measuring Range-50°C to +300°C
External Height79mm
External Width65mm
External Depth20mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Max/min temperature memory with programmable alarm
- 1m cable with stainless steel probe
- Large, clear digital display
- Data hold function
- 1 second sampling rate
- Magnetic attachment for hands free use
- Suitable for monitoring of food storage and hygiene, industrial, laboratory and household use
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
65mm
Product Range
-
External Height
79mm
External Depth
20mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14