Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1156053024
Order Code3531492
Also Known AsGTIN UPC EAN: 4007123610761
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €24.140 |
Price for:Each
Minimum: 1
Multiple: 1
€24.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1156053024
Order Code3531492
Also Known AsGTIN UPC EAN: 4007123610761
No. of Outlets6Outlets
Outlet TypeUK, Schuko
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length3m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
A Premium-Line Technics 6-way Brennenstuhl extension cord in black/light grey and 3m cable. Its housing is made of break-resistant plastic with 2 holes on either side suitable for wall-mounting and excess cable can be wound around the housing. It also features an illuminated 2-pole switch with protection cover with extra widely spaced, childproof sockets (4x 13A BS and 2x earthed Euro) to accomodate large charging units.
- Earthed sockets at 90° angles, ideal for angular plugs
- Cable length: 3m
- Colour: Black/light grey
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK, Schuko
Supply Voltage VAC
240V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7