Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1506953
Order Code3531613
Also Known AsGTIN UPC EAN: 4007123191499
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.360 |
3+ | €11.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1506953
Order Code3531613
Also Known AsGTIN UPC EAN: 4007123191499
Suppressor Type-
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor Mounting-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Protects electrical appliances against surges with a maximum up to 13.500A
- Protects phase, neutral and the protective earth
- Indicator for the 230V protective function
- Childproof socket
- Max. loading of 13A
Technical Specifications
Suppressor Type
-
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
-
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165