Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoPT-M95
Order Code3530972
Product RangeBrother P-touch Label Printers
Also Known AsGTIN UPC EAN: 4977766763189
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.510 |
Price for:Each
Minimum: 1
Multiple: 1
€65.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPT-M95
Order Code3530972
Product RangeBrother P-touch Label Printers
Also Known AsGTIN UPC EAN: 4977766763189
Printer Type-
Printer Technology-
Print Resolution-
Product RangeBrother P-touch Label Printers
Plug Type-
For Use With-
SVHCTo Be Advised
Product Overview
A lightweight, portable and easy to use label printer that's ideal for home and home office use. It features a 'QWERTY' keyboard and easy-view, 12-character display and uses 9mm or 12mm, non-laminated, Brother 'M'-series tapes. The label maker will personalise your labels for file folders, storage bins, school items, gift bags etc. and comes with a variety of font styles, frames and fun deco patterns.
- Stores up to 3x labels for quick reprinting
- Prints 1 or 2x lines of text
- Operates on 4x AAA batteries (not included)
- Supplied with 4m x 12mm, black-on-white starter tape
Technical Specifications
Printer Type
-
Print Resolution
-
Plug Type
-
SVHC
To Be Advised
Printer Technology
-
Product Range
Brother P-touch Label Printers
For Use With
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96110000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.549