Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHYTE
Manufacturer Part No10001
Order Code3531999
Product RangeWhyte - 5 Series
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €124.630 |
3+ | €114.950 |
Price for:Each
Minimum: 1
Multiple: 1
€124.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHYTE
Manufacturer Part No10001
Order Code3531999
Product RangeWhyte - 5 Series
Technical Datasheet
Product RangeWhyte - 5 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
This Whyte Series 5 Multiswitch is universally flexible and is designed to be used in small, medium to large Integrated Reception Systems (IRS). Can be used as a standalone multiswitch when powered directly via the 18V auxiliary input by using a Whyte 0.8A PSU.
- Line-powered multiswitches
- Use as standalone when powered with a Whyte PSU (also available)
- 10dB/8dB Satellite/terrestrial gain
- Gain control on all inputs
- Comes with earth bars fitted
- Uses the receiver power to reduce demands on system PSU
- Colour coded inputs and outputs
- LED power indicator
- Inbuilt LTE filter
- Adequate clearance to route cables under the multiswitch
Technical Specifications
Product Range
Whyte - 5 Series
SVHC
To Be Advised
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86