ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902223

RoHS

Each
1+
€149.300
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
1A
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
2902220

RoHS

Each
1+
€250.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
8425868

RoHS

Each
1+
€27.350
5+
€25.430
10+
€24.570
20+
€24.080
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
3.4ohm
7N-cm
1.6mH
950mA
12g-cm²
-
6
39.5mm
5mm
-
24mm
2902221

RoHS

Each
1+
€250.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2910480

RoHS

Each
1+
€266.630
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
2902224

RoHS

Each
1+
€175.650
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
1A
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account