ex VAT

Hook Up Wire:

20 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3244410

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Red
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Copper
11.71mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
3244419

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Yellow
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244417

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
White
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Copper
11.71mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
3244405

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Green
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244406

RoHS

Reel of 1
Reel
1+
€1,132.000
Min: 1 / Mult: 1
PVC
Green
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244408

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Orange
2AWG
-
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
3244411

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Slate
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244415

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
White
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244418

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Yellow
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244401

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Blue
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244399

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Black
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Copper
11.71mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
3244409

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Red
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244403

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Brown
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244407

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Orange
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244412

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Slate
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244414

RoHS

Reel of 1
Reel
1+
€1,415.000
Min: 1 / Mult: 1
PVC
Violet
2AWG
665 x 30AWG
100ft
30m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244397

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Black
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244402

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Brown
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244400

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Blue
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
3244413

RoHS

Reel of 1
Reel
1+
€8,072.000
Min: 1 / Mult: 1
PVC
Violet
2AWG
665 x 30AWG
1000ft
305m
33.72mm²
600V
Tinned Copper
11.71mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account