Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €113.860 |
6+ | €109.050 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€113.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoCW1312/HY1300
Order Code147590
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourWhite
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CW1312/HY1300 is an Encapsulant Epoxy optimally filled casting system for processing and curing at room temperature or slightly higher temperatures. It is used on inductive components, transformer, generator and motors, pressure-sensitive components.
- <gt/>200°C Boiling point
- <gt/>200°C Flash point
- <lt/>0.00001kPa Vapour pressure
- <gt/>200°C Decomposition temperature
- 15000 to 22000mPas Viscosity
Applications
Industrial, Maintenance & Repair, Motor Drive & Control
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
White
Weight
1kg
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
UN Hazard Code:3267