Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.820 |
Product Information
Product Overview
CY8CKIT-005-A is a MiniProg4 program and debug kit. This is an all-in-one development programmer and debugger for PSoC™ 4, PSoC™ 5LP, and PSoC™ 6 MCU devices. Use MiniProg4 as a programmer or debug probe for supported devices. CY8CKIT-005-A is 100% compatible with all tools that supported the original MiniProg4 CY8CKIT-005, with additional JTAG programming and debugging functionality. The MiniProg4 Program and Debug Kit (CY8CKIT-005-A) uses: CMSIS-DAP interface over Serial Wire Debug (SWD) protocol - CMSIS-DAP V2.0.0 and V1.2.0, fast USB interface supports both bulk and HID transfers, JTAG programming and debugging (added feature on Miniprog4 CY8CKIT-005-A). MiniProg4 also provides USB-I2C, USB-SPI and USB-UART bridging functionality. MiniProg4 bridging capabilities are used by tools like CAPSENSE™ Tuner and the Device Firmware Upgrade Tool, delivered with ModusToolbox™ IDE.
- MiniProg4 is supported by ModusToolbox™, PSoC™ Creator, PSoC™ programmer, and bridge control panel
Contents
MiniProg4 programmer/debugger, 10-pin ribbon cable, USB Type-A to Type-C cable, Quick start guide.
Technical Specifications
ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's
All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol
No SVHC (25-Jun-2025)
MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate