32-bit Microcontrollers:
2.661 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Austria. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2000+ €3.130 | Total:€6,260.00 Min: 2000 / Mult: 2000 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 512KB | 100Pins | LFQFP | 82I/O's | - | I2C, SPI, UART, USB | - | 64KB | 17Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €13.150 10+ €11.800 25+ €11.280 50+ €10.490 100+ €9.600 | Total:€13.15 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 120MHz | - | 2MB | 144Pins | TQFP-EP | 124I/O's | - | CAN, Ethernet, I2C, SPI, UART | - | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €8.570 | Total:€8,570.00 Min: 1000 / Mult: 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 100Pins | TQFP | 69I/O's | - | Ethernet, I2C, SPI, UART, USART, USB | - | 64KB | 8Channels | 10Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 90+ €9.480 | Total:€853.20 Min: 90 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €9.110 | Total:€1,457.60 Min: 160 / Mult: 160 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 64Pins | TQFP | 46I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 60+ €9.820 | Total:€589.20 Min: 60 / Mult: 60 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 144Pins | LQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.530 10+ €9.080 25+ €8.470 50+ €8.140 100+ €7.800 | Total:€11.53 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, SPI | - | 96KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 119+ €9.610 | Total:€1,143.59 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €7.420 | Total:€8,904.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.310 10+ €6.430 25+ €5.840 50+ €5.620 100+ €5.400 More Pricing... | Total:€8.31 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ €4.710 | Total:€15,543.00 Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 64Pins | QFN | 53I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 280+ €2.110 | Total:€590.80 Min: 280 / Mult: 280 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 64Pins | QFN | 52I/O's | - | I2S, LIN, SPI, UART | - | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €7.530 | Total:€7,530.00 Min: 1000 / Mult: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 128KB | 100Pins | TQFP | 81I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €8.400 | Total:€10,080.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 512KB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €9.670 | Total:€11,604.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EC | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €10.950 | Total:€13,140.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ €5.250 10+ €3.660 25+ €3.410 50+ €3.210 100+ €3.000 More Pricing... | Total:€5.25 Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €9.180 | Total:€9,180.00 Min: 1000 / Mult: 1000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €8.370 | Total:€1,339.20 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 60+ €16.280 | Total:€976.80 Min: 60 / Mult: 60 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 176Pins | LQFP | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 1+ €8.730 25+ €8.010 100+ €7.640 250+ €7.270 | Total:€8.73 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 64Pins | VQFN | 49I/O's | - | CAN, I2C, LIN, SPI, UART, USB | - | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 90+ €8.490 | Total:€764.10 Min: 90 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €5.620 | Total:€899.20 Min: 160 / Mult: 160 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €8.030 | Total:€9,636.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €8.960 25+ €8.250 100+ €7.720 250+ €7.490 | Total:€8.96 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 128KB | 64Pins | QFN | 45I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||