ARM Microcontrollers:
7.152 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €11.78 10+ €9.29 25+ €8.19 50+ €7.94 100+ €7.66 | Total:€11.78 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 550MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 97I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | - | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €9.34 25+ €8.71 50+ €8.45 100+ €8.23 | Total:€93.40 Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €7.62 10+ €6.64 25+ €6.08 50+ €5.96 100+ €5.84 More Pricing... | Total:€7.62 Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 48MHz | - | - | 1MB | - | - | 145Pins | TFLGA | - | 126I/O's | - | CAN, I2C, SPI, UART, USB | - | 192KB | - | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | - | |||||
Each | 1+ €15.71 10+ €12.26 25+ €11.29 50+ €10.95 100+ €10.73 | Total:€15.71 Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 100Pins | TQFP | - | 80I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.00 10+ €11.91 25+ €11.14 50+ €10.25 100+ €9.49 | Total:€15.00 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 216MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.91 10+ €6.16 25+ €6.09 50+ €6.03 100+ €5.96 | Total:€7.91 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €6.74 10+ €5.22 25+ €4.83 50+ €4.72 100+ €4.61 More Pricing... | Total:€6.74 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 512KB | - | - | 64Pins | - | - | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 112KB | - | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.82 10+ €2.90 25+ €2.67 50+ €2.46 100+ €2.23 More Pricing... | Total:€3.82 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.41 10+ €3.37 25+ €3.11 50+ €2.86 100+ €2.82 More Pricing... | Total:€4.41 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 84MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 50I/O's | - | I2C, I2S, SPI, USART | - | 64KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €4.21 10+ €3.20 25+ €2.96 50+ €2.72 100+ €2.67 More Pricing... | Total:€4.21 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | - | CAN, I2C, SAI, SPI, LPUART, USART | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.86 10+ €5.23 25+ €4.88 50+ €4.49 100+ €3.99 More Pricing... | Total:€6.86 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 20KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.83 10+ €4.48 25+ €4.15 50+ €3.94 100+ €3.59 More Pricing... | Total:€5.83 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ €1.17 10+ €1.16 25+ €1.15 50+ €1.14 100+ €1.13 More Pricing... | Total:€1.17 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | - | 32 bit | 76.8MHz | - | - | 64KB | - | - | 40Pins | QFN | - | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.16 25+ €6.09 50+ €6.03 100+ €5.96 | Total:€61.60 Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €5.93 10+ €4.56 25+ €4.23 50+ €4.15 100+ €4.06 More Pricing... | Total:€5.93 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 100MHz | - | - | 512KB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 256KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €9.81 10+ €7.82 25+ €7.32 50+ €7.10 100+ €6.56 More Pricing... | Total:€9.81 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 550MHz | - | - | 1MB | - | - | 100Pins | TFBGA | - | 80I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | - | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each | 1+ €7.34 10+ €6.16 25+ €5.88 50+ €5.51 100+ €5.11 More Pricing... | Total:€7.34 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 86I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | - | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €10.28 10+ €8.07 25+ €7.51 50+ €7.13 100+ €6.89 | Total:€10.28 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €2.71 10+ €2.53 25+ €2.36 50+ €2.18 100+ €2.00 More Pricing... | Total:€2.71 Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 40Pins | QFN | - | 36I/O's | - | I2C, SPI, UART | - | 8KB | - | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each | 1+ €4.33 10+ €3.29 25+ €3.03 50+ €2.99 100+ €2.96 More Pricing... | Total:€4.33 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 192KB | - | - | 32Pins | LQFP | - | 25I/O's | - | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.54 10+ €6.66 25+ €6.20 50+ €5.70 100+ €5.60 More Pricing... | Total:€8.54 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 50I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €11.23 10+ €8.32 25+ €7.69 50+ €7.54 100+ €7.38 | Total:€11.23 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €3.01 25+ €2.73 100+ €2.49 250+ €2.29 | Total:€3.01 Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | - | I2C, SPI, UART | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
2333361 RoHS | Each | 1+ €6.01 10+ €4.62 25+ €4.28 50+ €3.94 100+ €3.59 More Pricing... | Total:€6.01 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 20I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | - | ||||
Each | 1+ €6.42 10+ €6.00 25+ €5.58 50+ €5.16 | Total:€6.42 Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 204MHz | - | - | - | - | - | 180Pins | TFBGA | - | 118I/O's | - | CAN, I2C, QSPI, UART | - | 264KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | - | |||||