ARM Microcontrollers:
7.068 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €9.540 10+ €8.210 25+ €7.700 50+ €7.490 100+ €7.280 | Total:€9.54 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 768KB | - | - | 144Pins | LQFP | - | 112I/O's | - | CAN, I2C, SPI, USART, USB | - | 96KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €12.150 10+ €9.820 25+ €9.240 50+ €8.500 100+ €7.610 | Total:€12.15 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 1MB | - | - | 144Pins | BGA | - | 112I/O's | - | CAN, I2C, SPI, USART, USB | - | 96KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €12.750 10+ €10.430 25+ €9.260 50+ €8.520 100+ €8.350 | Total:€12.75 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €11.800 10+ €9.310 25+ €8.030 50+ €7.390 100+ €7.150 | Total:€11.80 Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 67MHz | - | - | 128KB | - | - | 100Pins | TQFP | - | 62I/O's | - | I2C, SPI, UART, USB | - | 32KB | - | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each | 1+ €9.390 10+ €9.380 25+ €9.370 50+ €9.360 | Total:€9.39 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €3.530 10+ €2.690 25+ €2.470 50+ €2.360 100+ €2.240 More Pricing... | Total:€3.53 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | - | I2C, SPI, USART | - | 16KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €6.100 10+ €4.530 25+ €4.220 50+ €3.880 100+ €3.410 More Pricing... | Total:€6.10 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 84MHz | - | - | 256KB | - | - | 48Pins | UFQFN | - | 36I/O's | - | I2C, SPI, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €3.690 10+ €3.060 25+ €3.030 50+ €3.010 100+ €2.980 More Pricing... | Total:€3.69 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | - | I2C, SPI, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.760 10+ €2.330 25+ €2.180 50+ €2.010 100+ €1.900 More Pricing... | Total:€2.76 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | - | I2C, SPI, USART | - | 8KB | - | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €8.370 10+ €6.530 25+ €6.060 50+ €6.030 100+ €5.990 More Pricing... | Total:€8.37 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €4.140 10+ €3.510 25+ €3.360 50+ €3.090 100+ €3.070 More Pricing... | Total:€4.14 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32MHz | - | - | 64KB | - | - | 100Pins | LQFP | - | 83I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ €10.290 10+ €8.770 25+ €7.660 50+ €7.410 100+ €7.160 | Total:€10.29 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 512KB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €3.580 10+ €2.370 25+ €2.160 50+ €2.150 100+ €2.140 More Pricing... | Total:€3.58 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | - | I2C, SPI, UART, USART, USB | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €5.090 10+ €3.910 25+ €3.620 50+ €3.420 100+ €3.210 More Pricing... | Total:€5.09 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ €1.570 25+ €1.420 100+ €1.280 6000+ €1.260 | Total:€1.57 Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 16KB | - | - | 24Pins | QFN | - | 22I/O's | - | I2C, SPI, UART, USART, USB | - | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | - | |||||
Each | 1+ €10.800 10+ €8.140 25+ €7.930 50+ €7.710 100+ €7.500 | Total:€10.80 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 16MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 164I/O's | - | CAN, I2C, UART, USB | - | 256KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €3.700 10+ €2.810 25+ €2.590 50+ €2.570 100+ €2.550 More Pricing... | Total:€3.70 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €1.670 10+ €1.330 25+ €1.200 50+ €1.100 100+ €1.010 More Pricing... | Total:€1.67 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 16KB | - | - | 28Pins | UFQFPN | - | 23I/O's | - | I2C, I2S, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €5.460 10+ €4.530 25+ €4.220 50+ €4.020 100+ €3.820 More Pricing... | Total:€5.46 Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 56I/O's | - | I2C, SPI, USART | - | 16KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | - | - | |||||
Each | 1+ €10.400 10+ €8.170 25+ €7.610 50+ €7.000 100+ €6.890 | Total:€10.40 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 115I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | - | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €12.410 10+ €9.800 25+ €9.150 50+ €8.420 100+ €7.760 | Total:€12.41 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €16.310 10+ €13.130 25+ €12.300 50+ €12.240 100+ €12.180 | Total:€16.31 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 112MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 128I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 256KB | - | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.380 10+ €6.110 25+ €5.430 50+ €5.000 100+ €4.760 More Pricing... | Total:€7.38 Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32 bit | 96MHz | - | - | 512KB | - | - | 86Pins | VFBGA | - | 44I/O's | - | I2C, QSPI, SPI, UART, USB | - | - | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | - | |||||
Each | 1+ €8.080 10+ €7.030 25+ €6.770 50+ €6.430 100+ €6.090 More Pricing... | Total:€8.08 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 144Pins | BGA | - | 112I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.070 250+ €1.970 500+ €1.770 1000+ €1.490 | Total:€207.00 Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 200KB | - | - | 64Pins | VQFN | - | 56I/O's | - | I2C, I2S, LIN, SPI, UART | - | 16KB | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||