ARM Microcontrollers:
6.764 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.580 10+ €1.170 50+ €1.060 100+ €0.868 250+ €0.825 More Pricing... | Total:€1.58 Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 8KB | - | - | 16Pins | QFN | - | 14I/O's | - | I2C, SPI, UART | - | 2KB | - | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | - | |||||
Each | 1+ €11.730 10+ €10.160 25+ €9.720 50+ €9.480 100+ €9.150 | Total:€11.73 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 512KB | - | - | 208Pins | LQFP | - | 168I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €12.590 10+ €9.950 25+ €9.290 50+ €8.830 100+ €8.700 | Total:€12.59 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.830 10+ €1.350 50+ €1.210 100+ €1.010 250+ €0.957 More Pricing... | Total:€1.83 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 16MHz | - | - | 16KB | - | - | 8Pins | SOIC | - | 5I/O's | - | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each | 1+ €13.220 10+ €10.040 25+ €9.770 50+ €8.990 100+ €8.810 | Total:€13.22 Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 128I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 256KB | - | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.410 25+ €9.720 50+ €9.230 100+ €8.520 | Total:€104.10 Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32bit | - | 32 bit | 120MHz | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €1.890 10+ €1.420 25+ €1.300 50+ €1.250 100+ €1.190 | Total:€1.89 Min: 1 / Mult: 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 24MHz | - | - | 16KB | - | - | 48Pins | TQFP | - | 36I/O's | - | I2C, SPI, UART | - | 2KB | - | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €9.540 10+ €8.290 25+ €7.860 50+ €7.530 100+ €7.200 More Pricing... | Total:€9.54 Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | - | - | - | 64Pins | VQFN | - | 27I/O's | - | I2C, I2S, SPI, UART | - | 256KB | - | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | - | ||||
Each | 1+ €1.360 10+ €1.330 25+ €1.290 50+ €1.260 100+ €1.230 More Pricing... | Total:€1.36 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | - | 32 bit | 76.8MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.470 10+ €4.230 25+ €3.920 50+ €3.750 100+ €3.580 More Pricing... | Total:€5.47 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.240 10+ €8.850 25+ €8.250 50+ €7.840 100+ €7.500 | Total:€11.24 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 180MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €2.210 10+ €1.810 25+ €1.800 50+ €1.780 100+ €1.770 More Pricing... | Total:€2.21 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 64KB | - | - | 32Pins | UFQFPN | - | 23I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.450 10+ €2.610 25+ €2.400 50+ €2.380 100+ €2.370 More Pricing... | Total:€3.45 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 20KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €8.070 25+ €7.510 50+ €7.130 100+ €6.890 | Total:€80.70 Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.430 10+ €1.820 25+ €1.670 50+ €1.540 100+ €1.380 More Pricing... | Total:€2.43 Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32MHz | - | - | 200KB | - | - | 28Pins | TSSOP | - | 26I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each | 1+ €7.400 | Total:€7.40 Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 144Pins | LQFP | - | 117I/O's | - | CAN, SPI, UART, USB | - | 128KB | - | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | - | |||||
Each | 1+ €7.520 10+ €5.840 25+ €5.430 50+ €5.000 100+ €4.460 More Pricing... | Total:€7.52 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 24MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €3.000 10+ €2.680 25+ €2.660 50+ €2.650 100+ €2.630 | Total:€3.00 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | - | I2C, SPI, USART, USB | - | 16KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €1.650 | Total:€1.65 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 16MHz | - | - | 16KB | - | - | 16Pins | SOIC | - | 13I/O's | - | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.790 10+ €6.860 25+ €6.380 50+ €5.870 100+ €5.380 More Pricing... | Total:€8.79 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 44I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 64KB | - | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.290 250+ €1.220 500+ €1.180 1000+ €1.130 | Total:€129.00 Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | - | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €1.460 10+ €1.080 50+ €0.884 100+ €0.846 250+ €0.824 | Total:€1.46 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 16MHz | - | - | 8KB | - | - | 8Pins | SOIC | - | 5I/O's | - | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.300 25+ €6.010 50+ €5.530 100+ €5.240 250+ €5.080 | Total:€63.00 Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | WLCSP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €4.390 10+ €3.350 25+ €3.090 50+ €2.950 100+ €2.810 More Pricing... | Total:€4.39 Min: 1 / Mult: 1 | Kinetis K Family K0x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K0x | - | - | |||||
Each | 1+ €3.700 25+ €3.370 100+ €3.060 | Total:€3.70 Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | TQFP | - | 37I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | - | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | - | |||||