ARM Microcontrollers:
7.152 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.900 10+ €12.240 25+ €11.590 50+ €10.930 100+ €10.270 | Total:€12.90 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 77I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €2.090 10+ €2.040 25+ €1.990 50+ €1.940 100+ €1.900 More Pricing... | Total:€2.09 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 48Pins | QFN | - | 38I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €4.010 10+ €3.870 25+ €3.720 50+ €3.580 100+ €3.440 More Pricing... | Total:€4.01 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €11.430 10+ €9.010 25+ €8.940 50+ €8.870 100+ €8.800 | Total:€11.43 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 115I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €3.300 10+ €2.490 25+ €2.300 50+ €2.260 100+ €2.210 More Pricing... | Total:€3.30 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 64KB | - | - | 64Pins | LQFP | - | 52I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €1.510 10+ €1.120 50+ €1.020 100+ €0.910 | Total:€1.51 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 24MHz | - | - | 16KB | - | - | 24Pins | QFN | - | 19I/O's | - | I2C, SPI, UART | - | 2KB | - | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each | 1+ €10.180 10+ €9.530 25+ €8.880 50+ €8.230 100+ €7.580 | Total:€10.18 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €3.600 10+ €2.750 25+ €2.550 50+ €2.500 100+ €2.440 | Total:€3.60 Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | TQFP | - | 54I/O's | - | I2C, SPI, UART | - | 16KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ €2.900 25+ €2.570 100+ €2.390 250+ €2.200 | Total:€2.90 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 52I/O's | - | I2C, I2S, UART, USART, USB | - | 16KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | - | |||||
Each | 1+ €3.660 10+ €2.810 25+ €2.600 50+ €2.570 100+ €2.540 More Pricing... | Total:€3.66 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ €15.590 10+ €12.400 25+ €11.600 50+ €11.170 100+ €10.740 | Total:€15.59 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 100Pins | TFBGA | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €4.310 10+ €3.310 25+ €3.060 50+ €2.820 100+ €2.560 More Pricing... | Total:€4.31 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 32Pins | UFQFPN | - | 25I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.440 25+ €3.110 100+ €2.820 5000+ €2.720 | Total:€3.44 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | - | |||||
Each | 1+ €1.480 10+ €0.863 50+ €0.829 100+ €0.762 250+ €0.758 More Pricing... | Total:€1.48 Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 15MHz | - | - | 32KB | - | - | 24Pins | TSSOP | - | 21I/O's | - | I2C, SPI, UART, USART | - | 4KB | - | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.830 10+ €3.700 25+ €3.420 50+ €3.250 100+ €2.950 More Pricing... | Total:€4.83 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 256KB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | I2C, I2S, SPI, USART, USB | - | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.270 10+ €4.040 25+ €3.730 50+ €3.430 100+ €3.370 More Pricing... | Total:€5.27 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 64Pins | WLCSP | - | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €16.300 10+ €12.980 25+ €11.300 50+ €10.400 100+ €10.160 | Total:€16.30 Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 144MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 75I/O's | - | CAN, I2C, I2S, LIN, MMC, SCI, SPI, SDIO, SD, UART, USB | - | 128KB | - | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC43xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.050 10+ €6.410 25+ €6.010 50+ €5.670 100+ €5.420 More Pricing... | Total:€8.05 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 81Pins | WLCSP | - | 65I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.180 10+ €1.160 50+ €1.150 100+ €1.060 250+ €1.040 More Pricing... | Total:€1.18 Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 8MHz | - | - | 32KB | - | - | 24Pins | HVQFN | - | 12I/O's | - | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €5.110 10+ €3.910 25+ €3.620 50+ €3.330 100+ €3.030 More Pricing... | Total:€5.11 Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | TQFP | - | 38I/O's | - | I2C, SPI, UART | - | 8KB | - | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.840 10+ €9.340 25+ €8.710 50+ €8.450 100+ €8.230 | Total:€11.84 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €10.560 10+ €8.270 25+ €7.700 50+ €7.640 100+ €7.580 | Total:€10.56 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €9.430 10+ €7.370 25+ €6.860 50+ €6.830 100+ €6.800 | Total:€9.43 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | - | |||||
Each | 1+ €1.600 10+ €1.210 25+ €1.200 50+ €1.180 100+ €1.170 More Pricing... | Total:€1.60 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 28Pins | UFQFPN | - | 21I/O's | - | I2C, SPI, LPUART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €1.750 10+ €1.300 25+ €1.290 50+ €1.270 100+ €1.260 More Pricing... | Total:€1.75 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 16KB | - | - | 32Pins | UFQFN | - | 28I/O's | - | I2C, SPI, LPUART, USART | - | 2KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||