ARM Microcontrollers:
7.152 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.400 10+ €4.170 25+ €3.770 50+ €3.650 100+ €3.520 More Pricing... | Total:€5.40 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 24MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | - | I2C, SPI, UART, USART | - | 24KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.590 250+ €3.430 500+ €3.330 | Total:€359.00 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.800 250+ €2.770 500+ €2.730 | Total:€280.00 Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 48Pins | QFN | - | 38I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 160KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.290 10+ €4.070 25+ €3.760 50+ €3.720 100+ €3.680 More Pricing... | Total:€5.29 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 100MHz | - | - | 512KB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | I2C, I2S, SPI, USART, USB | - | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.070 250+ €2.040 500+ €2.010 1000+ €1.970 | Total:€207.00 Min: 100 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 100MHz | - | - | 64KB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | I2C, I2S, SPI, USART | - | 32KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €11.020 25+ €10.290 100+ €9.420 250+ €8.980 | Total:€110.20 Min: 10 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32bit | - | 32 bit | 96MHz | - | 96MHz | 2MB | - | - | 81Pins | WLP | - | 49I/O's | WLP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | - | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.870 250+ €2.740 500+ €2.650 | Total:€287.00 Min: 100 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32bit | 32 bit | 40MHz | - | 40MHz | 96KB | - | - | 48Pins | VQFN-EP | - | 10I/O's | VQFN-EP | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | Motor Control | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.980 25+ €4.610 50+ €4.240 100+ €3.880 250+ €3.700 More Pricing... | Total:€49.80 Min: 10 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.430 10+ €3.380 25+ €3.120 50+ €2.870 100+ €2.600 More Pricing... | Total:€4.43 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 24MHz | - | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | - | I2C, SPI, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.770 10+ €2.860 25+ €2.650 50+ €2.530 100+ €2.400 More Pricing... | Total:€3.77 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | - | I2C, I2S, SPI, USART | - | 16KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.120 250+ €2.970 500+ €2.890 | Total:€312.00 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 32Pins | LQFP | - | 25I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.320 10+ €4.090 25+ €3.770 50+ €3.470 100+ €3.160 More Pricing... | Total:€5.32 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.900 10+ €1.590 25+ €1.520 50+ €1.460 100+ €1.390 More Pricing... | Total:€1.90 Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32MHz | - | - | 200KB | - | - | 40Pins | VQFN-EP | - | 34I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.030 250+ €0.996 500+ €0.963 1000+ €0.931 | Total:€103.00 Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 8KB | - | - | 20Pins | UFQFPN | - | 16I/O's | - | I2C, LPUART, SPI, UART, USART | - | 2KB | - | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €7.850 25+ €7.260 50+ €6.900 100+ €6.370 250+ €6.100 | Total:€78.50 Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €6.570 10+ €5.190 25+ €4.770 50+ €4.540 100+ €4.310 More Pricing... | Total:€6.57 Min: 1 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 125KB | - | - | 64Pins | TQFP | - | 45I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 20KB | - | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC41xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.260 10+ €4.030 25+ €3.730 50+ €3.430 100+ €3.120 More Pricing... | Total:€5.26 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 32Pins | LQFP | - | 25I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €8.990 25+ €8.340 50+ €8.090 100+ €7.680 | Total:€89.90 Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 80I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 96KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.160 250+ €3.010 500+ €2.930 | Total:€316.00 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART | - | 12KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.630 25+ €4.280 50+ €4.070 100+ €3.710 250+ €3.530 More Pricing... | Total:€46.30 Min: 10 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32MHz | - | - | 256KB | - | - | 48Pins | UFQFPN | - | 37I/O's | - | I2C, I2S, SPI, USART, USB | - | 32KB | - | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ €3.770 10+ €2.410 25+ €2.340 50+ €2.270 100+ €2.200 More Pricing... | Total:€3.77 Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 48Pins | HUQFN | - | 36I/O's | - | I2C, SPI, UART | - | 32KB | - | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.750 10+ €1.310 50+ €1.190 100+ €1.070 250+ €1.010 More Pricing... | Total:€1.75 Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 38Pins | TSSOP | - | 34I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC13xx | - | - | |||||
Each | 1+ €9.820 10+ €7.690 25+ €7.360 50+ €7.030 100+ €6.700 | Total:€9.82 Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | - | ARM Cortex-R4F | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | - | |||||
Each | 1+ €9.110 10+ €7.190 25+ €6.560 50+ €6.040 100+ €5.830 More Pricing... | Total:€9.11 Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32 bit | 110MHz | - | - | 512KB | - | - | 144Pins | LQFP | - | 111I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.660 25+ €6.210 50+ €5.960 100+ €5.700 250+ €5.460 | Total:€66.60 Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 768KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 96KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||