ARM Microcontrollers:
7.152 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.530 10+ €6.690 25+ €5.890 50+ €5.800 100+ €5.700 More Pricing... | Total:€8.53 Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32 bit | 110MHz | - | - | 512KB | - | - | 144Pins | LQFP | - | 115I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.660 25+ €6.200 50+ €5.700 100+ €5.600 250+ €5.500 | Total:€66.60 Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32bit | - | 32 bit | 100MHz | - | 100MHz | 1MB | - | - | 64Pins | LQFP | - | 50I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €6.140 | Total:€6.14 Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | - | CAN, SPI, UART, USB | - | 128KB | - | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | - | |||||
Each | 1+ €4.000 10+ €3.040 25+ €2.810 50+ €2.680 100+ €2.550 More Pricing... | Total:€4.00 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 48Pins | UFQFPN | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
2423715 RoHS | Each | 1+ €2.550 25+ €2.330 100+ €2.110 250+ €1.930 | Total:€2.55 Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 48Pins | TQFP | - | 38I/O's | - | I2C, LIN, SPI, USART | - | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €10.800 25+ €10.090 50+ €9.950 100+ €9.800 | Total:€108.00 Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €9.980 25+ €9.320 50+ €8.980 100+ €8.630 | Total:€99.80 Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €1.970 10+ €1.940 | Total:€1.97 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 64Pins | LQFP | - | 51I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €4.490 10+ €3.410 25+ €3.140 50+ €3.000 100+ €2.850 More Pricing... | Total:€4.49 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 192KB | - | - | 64Pins | TFBGA | - | 51I/O's | - | I2C, I2S, SPI, USART | - | 20KB | - | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €1.320 10+ €0.978 50+ €0.893 100+ €0.795 | Total:€1.32 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 16MHz | - | - | 16KB | - | - | 8Pins | SOIC | - | 5I/O's | - | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €14.250 10+ €11.320 25+ €10.560 50+ €10.140 100+ €9.670 | Total:€14.25 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.240 250+ €1.180 500+ €1.130 1000+ €1.110 | Total:€124.00 Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 36Pins | WLCSP | - | 29I/O's | - | I2C, LPUART, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.410 25+ €6.010 50+ €5.670 100+ €5.420 250+ €5.340 | Total:€64.10 Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 81Pins | WLCSP | - | 65I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.340 10+ €0.975 50+ €0.889 100+ €0.724 250+ €0.681 More Pricing... | Total:€1.34 Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 16MHz | - | - | 8KB | - | - | 16Pins | QFN | - | 12I/O's | - | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.560 25+ €5.080 100+ €4.780 | Total:€5.56 Min: 1 / Mult: 1 | SAM 32 Family SAM R30 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 48Pins | QFN | - | 28I/O's | - | I2C, SPI | - | 32KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | - | |||||
Each | 1+ €3.600 10+ €2.740 25+ €2.510 50+ €2.310 | Total:€3.60 Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 24MHz | - | - | 16KB | - | - | 44Pins | TQFP | - | 36I/O's | - | I2C, SPI, UART | - | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.330 25+ €7.180 100+ €7.070 | Total:€7.33 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | - | ARM7TDMI | - | - | - | - | 32 bit | 55MHz | - | - | 128KB | - | - | 100Pins | LQFP | - | 62I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 32KB | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | - | |||||
Each | 1+ €2.160 10+ €1.600 25+ €1.460 50+ €1.450 100+ €1.440 More Pricing... | Total:€2.16 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 32Pins | UFQFPN | - | 27I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.070 25+ €2.800 100+ €2.530 1500+ €2.330 | Total:€3.07 Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | - | I2C, SPI, USART | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | - | |||||
Each | 1+ €6.800 10+ €6.790 25+ €6.780 50+ €6.770 100+ €6.760 | Total:€6.80 Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 256KB | - | - | 144Pins | LQFP | - | 104I/O's | - | CAN, I2C, I2S, SPI, UART | - | 64KB | - | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | - | |||||
Each | 1+ €6.960 | Total:€6.96 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | - | ARM7TDMI | - | - | - | - | 32 bit | 55MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 32I/O's | - | I2C, SPI, UART, USART | - | 32KB | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.450 10+ €4.560 25+ €4.380 50+ €4.220 100+ €4.120 More Pricing... | Total:€5.45 Min: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 640KB | - | - | 40Pins | HVQFN | - | 22I/O's | - | I2C, SPI, USART | - | 152KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | - | |||||
Each | 1+ €8.690 10+ €8.520 25+ €8.350 50+ €8.170 100+ €8.000 | Total:€8.69 Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 64Pins | QFN | - | 56I/O's | - | CAN, I2C, I2S, LIN, UART, USART | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.870 10+ €3.720 25+ €3.400 50+ €3.130 100+ €2.870 More Pricing... | Total:€4.87 Min: 1 / Mult: 1 | TLE985x Family TLE9855QX Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 40MHz | - | - | 96KB | - | - | 48Pins | VQFN-EP | - | 10I/O's | - | LIN, SPI, SSC, UART | - | 4KB | - | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.750 10+ €3.140 25+ €3.020 50+ €2.900 100+ €2.840 More Pricing... | Total:€3.75 Min: 1 / Mult: 1 | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 320KB | - | - | 40Pins | HVQFN | - | 22I/O's | - | I2C, SPI, UART | - | 88KB | - | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | - | - | |||||