ARM Microcontrollers:
7.002 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.670 10+ €1.290 25+ €1.280 50+ €1.270 100+ €1.260 More Pricing... | Total:€1.67 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 28Pins | UFQFPN | - | 21I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €4.140 10+ €3.150 25+ €2.900 50+ €2.760 100+ €2.740 More Pricing... | Total:€4.14 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 128KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ €1.520 10+ €1.140 50+ €1.050 100+ €0.872 250+ €0.865 More Pricing... | Total:€1.52 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €4.510 10+ €3.440 25+ €3.180 50+ €3.040 100+ €2.890 More Pricing... | Total:€4.51 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ €2.900 10+ €2.230 25+ €2.070 50+ €2.040 100+ €2.010 More Pricing... | Total:€2.90 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 60I/O's | - | I2C, I2S, SPI, UART, USART | - | 36KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €19.100 10+ €15.330 25+ €14.400 50+ €13.250 100+ €12.240 | Total:€19.10 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €10.050 10+ €8.840 25+ €7.700 50+ €7.080 100+ €6.730 | Total:€10.05 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | - | I2C, I2S, SPI, USART, USB | - | 80KB | - | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ €3.610 10+ €2.760 25+ €2.330 50+ €2.140 100+ €2.100 More Pricing... | Total:€3.61 Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 64Pins | TQFP | - | 54I/O's | - | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ €3.640 10+ €2.760 25+ €2.540 50+ €2.530 100+ €2.520 More Pricing... | Total:€3.64 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €6.510 10+ €5.150 25+ €4.710 50+ €4.620 100+ €4.530 More Pricing... | Total:€6.51 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 1MB | - | - | 68Pins | VFQFPN-EP | - | 49I/O's | - | I2C, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €5.790 50+ €4.090 100+ €3.730 500+ €3.270 1000+ €3.190 | Total:€28.95 Min: 5 / Mult: 5 | TLE987 Family TLE987XQX Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 40MHz | - | - | 128KB | - | - | 48Pins | HVQFN | - | 10I/O's | - | LIN, UART | - | 6KB | - | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each | 1+ €5.940 10+ €4.600 25+ €4.270 50+ €4.060 100+ €3.750 More Pricing... | Total:€5.94 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 1MB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | - | I2C, SAI, SPI, UART, USART, USB | - | 256KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each | 1+ €4.860 10+ €3.710 25+ €3.430 50+ €3.410 100+ €3.390 More Pricing... | Total:€4.86 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €16.710 10+ €12.660 25+ €11.810 50+ €11.550 100+ €11.280 | Total:€16.71 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €4.160 10+ €3.210 25+ €3.200 50+ €3.190 100+ €3.180 More Pricing... | Total:€4.16 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.200 10+ €3.200 25+ €2.880 50+ €2.840 100+ €2.810 More Pricing... | Total:€4.20 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32MHz | - | - | 192KB | - | - | 49Pins | WLCSP | - | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €2.240 10+ €1.710 25+ €1.570 50+ €1.490 100+ €1.480 More Pricing... | Total:€2.24 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 128KB | - | - | 28Pins | UFQFPN | - | 26I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 36KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €1.400 10+ €1.030 50+ €0.944 100+ €0.936 250+ €0.929 More Pricing... | Total:€1.40 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 16KB | - | - | 20Pins | TSSOP | - | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €2.530 10+ €1.670 25+ €1.540 50+ €1.440 100+ €1.330 More Pricing... | Total:€2.53 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 32KB | - | - | 28Pins | UFQFPN | - | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €3.820 10+ €2.970 25+ €2.930 50+ €2.890 100+ €2.860 More Pricing... | Total:€3.82 Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 512KB | - | - | 32Pins | LQFP | - | 30I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | - | |||||
Each | 1+ €7.500 10+ €5.830 25+ €5.410 50+ €4.980 100+ €4.440 More Pricing... | Total:€7.50 Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32 bit | 110MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | - | |||||
Each | 1+ €4.660 10+ €3.380 25+ €3.370 50+ €3.360 100+ €3.340 More Pricing... | Total:€4.66 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SAI, SPI, LPUART, USART | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
STMICROELECTRONICS | Each | 1+ €4.930 10+ €3.800 25+ €3.510 50+ €3.230 100+ €3.180 More Pricing... | Total:€4.93 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 256KB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.260 10+ €1.700 25+ €1.600 50+ €1.500 100+ €1.430 More Pricing... | Total:€2.26 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 64KB | - | - | 20Pins | WLCSP | - | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €17.980 10+ €14.730 25+ €13.740 50+ €13.050 100+ €12.160 | Total:€17.98 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M7F | - | - | - | - | 32 bit | 480MHz | - | - | 2MB | - | - | 265Pins | TFBGA | - | 168I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||