InnoSwitch-CE Series AC / DC Off Line Converters:
10 Products FoundInnoSwitch-CE Series AC / DC Off Line Converters
The InnoSwitch-CE family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE family incorporates both primary and secondary controllers, with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing & synchronous rectification
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, tolerant of transformer and boardcomponent variances
- Adjustable accurate output current using external output sense resistor
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Easily meets all global energy efficiency regulations
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- UL1577 and TUV (EN60950 and EN62368) safety approved
- EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
- Applications: High current charger and adapters for mobile devices, Consumer electronics
View
Buyer
Engineer
Manufacturer
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.943 10+ €0.918 50+ €0.893 100+ €0.868 250+ €0.851 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP-R16B | 12Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.868 250+ €0.851 500+ €0.833 | Min: 100 / Mult: 1 | 85V | 85VAC | 265VAC | 265V | eSOP-R16B | eSOP-R16B | 12Pins | 25W | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.802 10+ €0.786 50+ €0.770 100+ €0.754 250+ €0.738 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.754 250+ €0.738 500+ €0.722 | Min: 100 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 25W | - | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each | 1+ €1.180 10+ €1.110 50+ €1.050 100+ €0.957 | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | 645µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.450 10+ €1.270 50+ €1.050 100+ €0.944 250+ €0.872 More Pricing... | Min: 1 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 2000+ €0.682 | Min: 2000 / Mult: 2000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 1000+ €0.769 | Min: 1000 / Mult: 1000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 1000+ €0.769 | Min: 1000 / Mult: 1000 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 20W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.944 250+ €0.872 500+ €0.814 1000+ €0.770 2500+ €0.755 | Min: 100 / Mult: 1 | - | 85VAC | 265VAC | - | - | eSOP | 16Pins | 15W | - | Flyback | Isolated | 650V | - | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CE Series |