0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire:

8.510 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
Conductor Area CSA
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184083

RoHS

Reel of 1
Reel
1+
€155.180
5+
€119.090
10+
€116.710
Min: 1 / Mult: 1
-
PTFE
Black
-
22AWG
0.338mm²
-
328ft
-
-
100m
190°C
19 x 0.15mm
600V
Silver Plated Copper
1.35mm
-
BS 3G 210 Type B
-
1285934

RoHS

Reel of 1
Reel
1+
€56.000
5+
€54.880
10+
€53.760
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
19AWG
0.75mm²
-
328ft
-
-
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
-
OLFLEX HEAT 180 SiF Series
1204340

RoHS

Reel of 1
Reel
1+
€64.930
5+
€63.630
10+
€62.330
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
1.5mm²
-
328ft
-
-
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
-
CE, HAR
H07V-K Series
2290948

RoHS

Reel of 30
Reel
1+
€71.590
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
0.242mm²
-
100ft
-
-
30.5m
200°C
19 x 36AWG
250V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326763

RoHS

Reel of 1
Reel
1+
€80.350
5+
€65.140
10+
€56.050
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
0.25mm²
-
328ft
-
-
100m
70°C
66 x 0.07mm
500V
Copper
1.7mm
-
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
€153.810
5+
€150.730
10+
€147.660
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
4mm²
-
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
€40.870
5+
€33.130
10+
€28.510
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
2.5mm²
-
16ft
-
-
5m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
1204071

RoHS

Reel of 1
Reel
1+
€31.860
5+
€31.220
10+
€30.590
Min: 1 / Mult: 1
-
PVC
Red
-
-
0.5mm²
-
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
€17.520
5+
€17.170
10+
€16.820
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
0.2mm²
-
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290897

RoHS

Reel of 305
Reel
1+
€77.730
5+
€76.180
Min: 1 / Mult: 1
-
PVC
Red
-
26AWG
0.142mm²
-
1000ft
-
-
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199017

RoHS

Reel of 1
Reel
1+
€95.000
5+
€93.100
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
0.357mm²
-
1000ft
-
-
304.8m
80°C
7 x 0.255mm
300V
Tinned Copper
1.22mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182482

RoHS

Reel of 1
Reel
1+
€51.860
5+
€50.820
Min: 1 / Mult: 1
-
PVC
White
-
24AWG
0.229mm²
-
1000ft
-
-
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184071

RoHS

Reel of 1
Reel
1+
€130.930
5+
€100.480
10+
€98.470
Min: 1 / Mult: 1
-
PTFE
Blue
-
24AWG
0.22mm²
-
328ft
-
-
100m
190°C
7 x 0.2mm
600V
Silver Plated Copper
1.2mm
-
BS 3G 210 Type B
-
1285948

RoHS

Reel of 1
Reel
1+
€67.200
5+
€65.860
10+
€64.510
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
18AWG
1mm²
-
328ft
-
-
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
-
OLFLEX HEAT 180 SiF Series
2290833

RoHS

Reel of 30
Reel
1+
€20.990
5+
€20.570
10+
€20.150
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
0.81mm²
-
100ft
-
-
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290964

RoHS

Reel of 30
Reel
1+
€65.790
Min: 1 / Mult: 1
-
PTFE
Red
-
26AWG
0.155mm²
-
100ft
-
-
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4327007

RoHS

Reel of 25
Reel
1+
€181.770
5+
€139.500
10+
€136.710
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
2.5mm²
-
82ft
-
-
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
2291014

RoHS

Reel of 30
Reel
1+
€40.700
Min: 1 / Mult: 1
-
PTFE
Blue
-
32AWG
0.03mm²
-
100ft
-
-
30.5m
200°C
7 x 40AWG
250V
Silver Plated Copper
0.559mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290784

RoHS

Reel of 1
Reel
1+
€12.950
5+
€12.690
10+
€12.430
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
0.23mm²
-
100ft
-
-
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1183998

RoHS

Reel of 1
Reel
1+
€30.710
5+
€24.190
10+
€21.580
Min: 1 / Mult: 1
-
PTFE
Red
-
26AWG
0.128mm²
-
82ft
-
-
25m
260°C
Solid
300V
Silver Plated Copper
0.75mm
-
-
-
1182514

RoHS

Reel of 1
Reel
1+
€105.850
5+
€103.730
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
0.816mm²
-
1000ft
-
-
304.8m
80°C
16 x 30AWG
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326921

RoHS

Reel of 25
Reel
1+
€76.670
5+
€58.840
10+
€57.660
Min: 1 / Mult: 1
-
Silicone Rubber
Blue
-
20AWG
0.5mm²
-
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1764934

RoHS

Reel of 1
Reel
1+
€23.660
5+
€23.190
10+
€22.710
Min: 1 / Mult: 1
-
MPPE
Red
-
22AWG
0.32mm²
-
100ft
-
-
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.24mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1399530

RoHS

Reel of 1
Reel
1+
€69.410
5+
€65.360
10+
€61.250
Min: 1 / Mult: 1
-
PVDF
Black
-
26AWG
0.16mm²
-
328ft
-
-
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1183986

RoHS

Reel of 1
Reel
1+
€41.930
5+
€34.010
10+
€29.260
Min: 1 / Mult: 1
-
PTFE
White
-
28AWG
0.086mm²
-
82ft
-
-
25m
260°C
7 x 0.12mm
300V
Silver Plated Copper
0.71mm
-
-
SPC PTFE Series
26-50 of 8510 items
of 341 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account