ex VAT

AC / DC LED Power Supplies:

2.385 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943987

RoHS

Each
1+
€57.220
5+
€52.280
10+
€50.290
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-240
2777053

RoHS

Each
1+
€12.820
5+
€11.770
10+
€11.490
20+
€11.270
50+
€11.000
Min: 1 / Mult: 1
-
9W
13VDC
700mA
Constant Current
198VAC
264VAC
RACT09 Series
2944013

RoHS

Each
1+
€56.580
5+
€51.700
10+
€49.720
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944057

RoHS

Each
1+
€61.390
5+
€56.100
10+
€53.960
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2965262

RoHS

Each
1+
€45.100
5+
€43.110
10+
€41.320
20+
€36.490
Min: 1 / Mult: 1
-
50W
54VDC
1A
Constant Current, Constant Voltage
100V
305V
XLG-50
2944112

RoHS

Each
1+
€222.240
Min: 1 / Mult: 1
-
480W
12VDC
40A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944088

RoHS

Each
1+
€110.980
5+
€101.470
10+
€97.620
Min: 1 / Mult: 1
-
320.4W
36VDC
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2943949

RoHS

Each
1+
€32.840
5+
€32.180
10+
€31.530
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944082

RoHS

Each
1+
€65.720
5+
€59.150
10+
€56.890
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944070

RoHS

Each
1+
€92.590
5+
€81.020
10+
€67.130
Min: 1 / Mult: 1
-
225W
15VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944012

RoHS

Each
1+
€55.280
5+
€50.520
10+
€48.590
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944126

RoHS

Each
1+
€38.500
5+
€35.180
10+
€34.010
Min: 1 / Mult: 1
-
61.2W
36VDC
1.7A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944033

RoHS

Each
1+
€57.060
5+
€52.140
10+
€50.150
Min: 1 / Mult: 1
-
120W
48VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944051

RoHS

Each
1+
€54.050
5+
€48.690
10+
€48.040
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2777054

RoHS

Each
1+
€17.470
5+
€16.670
10+
€16.330
20+
€15.980
50+
€15.630
Min: 1 / Mult: 1
-
12W
35VDC
350mA
Constant Current
198VAC
264VAC
RACT12 Series
2944046

RoHS

Each
1+
€53.510
5+
€48.160
10+
€46.020
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2943964

RoHS

Each
1+
€35.240
5+
€34.540
10+
€33.830
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943979

RoHS

Each
1+
€54.160
5+
€49.490
10+
€47.600
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
3253433

RoHS

Each
1+
€22.840
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3596575

RoHS

Each
1+
€26.160
5+
€24.270
10+
€23.500
20+
€23.030
Min: 1 / Mult: 1
ITE
60W
5VDC
12A
Constant Voltage
90V
264VAC
LPV-100
3378870

RoHS

Each
1+
€17.630
3+
€16.960
Min: 1 / Mult: 1
-
12W
34VDC
350mA
Constant Current
240V
220V
PCC
3253246

RoHS

Each
1+
€6.560
5+
€6.360
10+
€6.160
20+
€5.970
50+
€5.770
Min: 1 / Mult: 1
LED Lighting
10W
5VDC
2A
Constant Voltage
90V
264VAC
APV-12
3255653

RoHS

Each
1+
€14.000
5+
€12.340
10+
€11.870
20+
€11.360
50+
€10.850
Min: 1 / Mult: 1
-
12W
40VDC
300mA
Constant Current
198VAC
264VAC
RACT12 Series
3253250

RoHS

Each
1+
€18.230
5+
€17.300
10+
€16.370
20+
€15.750
50+
€15.130
Min: 1 / Mult: 1
LED Lighting
16.08W
24VDC
670mA
Constant Voltage
90V
264VAC
APV-16
3596320

RoHS

Each
1+
€10.000
5+
€9.470
10+
€9.190
20+
€9.030
50+
€8.870
Min: 1 / Mult: 1
-
16.8W
48VDC
350mA
Constant Current
90V
264VAC
APC-16
101-125 of 2385 items
of 96 page(s)
Trade Account