RACT25 Series AC / DC LED Power Supplies:
3 Products FoundRACT25 Series AC / DC LED Power Supplies
The RACT25 series drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT25 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting
- Low profile case (11mm height max.)
- 12V and 24V constant voltage outputs
- Terminal block input/output with cable clamps
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- Power factor corrected >0.95
- Triac ?dimmable with leading or trailing edge dimmers
- Class II with SELV output (no earth required)
- Dimming range 1..100%
- Certifications: CB, CE, EN 61347-1
View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €22.110 5+ €21.220 10+ €20.800 20+ €20.350 50+ €19.910 | Min: 1 / Mult: 1 | 25W | 50VDC | 500mA | Constant Current | 198V | 264V | RACT25 Series | |||||
Each | 1+ €22.110 5+ €21.230 10+ €20.820 20+ €20.350 50+ €19.910 | Min: 1 / Mult: 1 | 25W | 36VDC | 700mA | Constant Current | 198V | 264V | RACT25 Series | |||||
Each | 1+ €18.060 5+ €17.270 10+ €16.920 20+ €16.550 50+ €16.200 | Min: 1 / Mult: 1 | 25W | 24VDC | 1.05A | Constant Current | 198V | 264V | RACT25 Series |