ex VAT

ITE, Household & LED Lighting AC / DC LED Power Supplies:

34 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4377698

RoHS

Each
1+
€36.580
Min: 1 / Mult: 1
ITE, Household & LED Lighting
62.4W
48V
1.3A
Constant Current
90V
305V
HLP-60H Series
4377647

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40W
12VDC
3.33A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377649

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40W
15VDC
2.67A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377660

RoHS

Each
1+
€47.170
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.3W
42VDC
960mA
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377663

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.5W
54VDC
750mA
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377697

RoHS

Each
1+
€35.870
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60.9W
42VDC
1.45A
Constant Current
90V
305V
HLP-60H Series
4377651

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40W
20VDC
2A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377658

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.3W
36VDC
1.12A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377648

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40W
15VDC
2.67A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377673

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377650

RoHS

Each
1+
€47.170
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40W
20VDC
2A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377670

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60W
30VDC
2A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377676

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
62.1W
54VDC
1.15A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377669

RoHS

Each
1+
€52.400
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377666

RoHS

Each
1+
€52.400
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60W
20VDC
3A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377661

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.3W
48V
840mA
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377696

RoHS

Each
1+
€36.580
Min: 1 / Mult: 1
ITE, Household & LED Lighting
61.2W
36VDC
1.7A
Constant Current
90V
305V
HLP-60H Series
4377654

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.2W
30VDC
1.34A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377653

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.1W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377664

RoHS

Each
1+
€47.170
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.5W
54VDC
750mA
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377657

RoHS

Each
1+
€43.120
Min: 1 / Mult: 1
ITE, Household & LED Lighting
40.3W
36VDC
1.12A
Constant Current, Constant Voltage
90V
305V
HLN-40H Series
4377674

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
62.4W
48V
1.3A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377675

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
62.4W
48V
1.3A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377668

RoHS

Each
1+
€48.320
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60W
20VDC
3A
Constant Current, Constant Voltage
90V
305V
HLN-60H Series
4377695

RoHS

Each
1+
€36.580
Min: 1 / Mult: 1
ITE, Household & LED Lighting
60W
24VDC
2.5A
Constant Current
90V
305V
HLP-60H Series
1-25 of 34 items
of 2 page(s)
Trade Account