Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Order Code2342667
Product RangeMCOT42005AX
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €30.790 |
5+ | €27.630 |
10+ | €25.370 |
50+ | €23.950 |
Price for:Each
Minimum: 1
Multiple: 1
€30.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Order Code2342667
Product RangeMCOT42005AX
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage2.8V / 5V
Interface TypeI2C, Parallel, SPI
Character Size4.77mm
Module Size84.5mm x 27.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT42005AX
Product Overview
The MCOT42005AX-EWM is a 20 character (5 x 8) x 4 lines Alphanumeric OLED Display with I²C, parallel and SPI interface.
- 1/32 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
2.8V / 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 27.5mm
Operating Temperature Max
85°C
Product Range
MCOT42005AX
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561