Chip SMD Resistors:

201.454 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.151
100+
€0.0682
500+
€0.0584
1000+
€0.0485
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2379929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
100+
€0.047
500+
€0.0359
2500+
€0.0247
5000+
€0.0211
More Pricing...
Min: 10 / Mult: 10
68ohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.080
10+
€0.616
50+
€0.507
100+
€0.406
200+
€0.360
More Pricing...
Min: 1 / Mult: 1
0.36ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
2140906RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0098
2500+
€0.0062
5000+
€0.0049
10000+
€0.0035
Min: 500 / Mult: 10
44.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2145397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0356
100+
€0.0308
Min: 10 / Mult: 10
47ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2078857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0505
100+
€0.0276
500+
€0.0238
2500+
€0.0184
5000+
€0.0182
More Pricing...
Min: 10 / Mult: 10
220ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
2332168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0775
250+
€0.0387
1000+
€0.0319
5000+
€0.0208
10000+
€0.0192
More Pricing...
Min: 10 / Mult: 10
120kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1739127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.134
100+
€0.119
500+
€0.0943
1000+
€0.0807
2500+
€0.0684
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0247
100+
€0.0174
500+
€0.0094
1000+
€0.0086
Min: 10 / Mult: 10
5.76Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2303157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0184
100+
€0.013
500+
€0.007
1000+
€0.0064
2500+
€0.0057
More Pricing...
Min: 10 / Mult: 10
1.54kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2561832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0562
100+
€0.0334
500+
€0.0238
1000+
€0.0201
2500+
€0.0197
Min: 10 / Mult: 10
178ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2337828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.214
100+
€0.101
500+
€0.0688
1000+
€0.0546
2500+
€0.0454
More Pricing...
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2563483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0829
100+
€0.0696
500+
€0.061
2500+
€0.0535
5000+
€0.0509
More Pricing...
Min: 10 / Mult: 10
221ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2398641

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0157
Min: 5000 / Mult: 5000
180ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.020
Min: 5000 / Mult: 5000
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0439
100+
€0.031
500+
€0.0168
1000+
€0.0155
2500+
€0.012
More Pricing...
Min: 10 / Mult: 10
24.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0771
100+
€0.040
500+
€0.0333
1000+
€0.0228
2500+
€0.0198
More Pricing...
Min: 10 / Mult: 10
1.96kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2532050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.275
100+
€0.235
500+
€0.180
Min: 10 / Mult: 10
33ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
-
6.35mm
3.2mm
-55°C
155°C
-
2826962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.276
100+
€0.122
500+
€0.0935
1000+
€0.0778
2000+
€0.0698
Min: 10 / Mult: 10
1kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
-
6.35mm
3.1mm
-55°C
155°C
-
2862155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€0.733
50+
€0.547
100+
€0.483
200+
€0.428
More Pricing...
Min: 1 / Mult: 1
120kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
-
13.5mm
7.3mm
-55°C
-
-
2797484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.132
100+
€0.0762
500+
€0.0562
1000+
€0.0517
2500+
€0.0434
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
-
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2826251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.128
100+
€0.0787
500+
€0.0409
1000+
€0.0337
2500+
€0.0241
More Pricing...
Min: 10 / Mult: 10
360kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
3128317

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0426
Min: 4000 / Mult: 4000
5.6Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
-
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3127957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.149
100+
€0.0703
500+
€0.0477
1000+
€0.0411
2000+
€0.0343
More Pricing...
Min: 10 / Mult: 10
5.1kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
-
5mm
2.5mm
-55°C
155°C
AEC-Q200
3231303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.500
50+
€0.986
250+
€0.698
500+
€0.684
Min: 5 / Mult: 5
1.8ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
-
11.6mm
6.85mm
-55°C
155°C
-
26-50 of 201454 items
of 8059 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account