ex VAT

Current Sense Through Hole Resistors:

867 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328300

RoHS

Date/Lot Code

Each
1+
€8.480
3+
€8.350
5+
€8.220
10+
€5.850
20+
€5.270
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328298

RoHS

Date/Lot Code

Each
1+
€6.280
3+
€5.800
5+
€5.330
10+
€4.850
20+
€4.640
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
€7.190
3+
€6.380
5+
€5.570
10+
€4.760
20+
€4.200
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
€6.590
3+
€5.900
5+
€5.200
10+
€4.510
20+
€4.040
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
€6.320
3+
€5.800
5+
€5.270
10+
€4.750
20+
€4.270
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
€7.160
3+
€6.410
5+
€5.660
10+
€4.910
20+
€4.270
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+
€4.800
10+
€4.350
25+
€3.930
50+
€3.450
100+
€3.110
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
2328272

RoHS

Date/Lot Code

Each
1+
€6.560
3+
€5.990
5+
€5.420
10+
€4.850
20+
€4.230
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200371

RoHS

Date/Lot Code

Each
5+
€2.860
50+
€1.510
250+
€1.100
500+
€1.000
1000+
€0.927
More Pricing...
Min: 5 / Mult: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
1200375

RoHS

Date/Lot Code

Each
5+
€2.260
50+
€1.520
250+
€1.120
500+
€0.977
1000+
€0.892
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
2328301

RoHS

Date/Lot Code

Each
1+
€7.650
3+
€7.030
5+
€6.400
10+
€5.780
20+
€5.080
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328295

RoHS

Date/Lot Code

Each
1+
€8.350
3+
€7.650
5+
€6.960
10+
€6.260
20+
€5.600
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 300ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200369

RoHS

Each
5+
€2.960
50+
€1.690
250+
€1.460
500+
€1.280
1000+
€1.180
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
1858301

RoHS

Date/Lot Code

Each
1+
€3.700
10+
€2.950
100+
€2.500
500+
€2.130
1000+
€1.990
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
-
8mm
-
0.84mm
-65°C
170°C
-
2565550

RoHS

Date/Lot Code

Each
1+
€38.020
10+
€30.650
20+
€27.480
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
-
6mm
-
24mm
-40°C
130°C
-
2419239

RoHS

Date/Lot Code

Each
1+
€29.730
10+
€21.500
20+
€19.270
Min: 1 / Mult: 1
1000µohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
-
4.5mm
-
17.25mm
-40°C
130°C
-
2419238

RoHS

Each
1+
€36.200
10+
€29.190
20+
€26.170
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
-
4mm
-
17.3mm
-40°C
130°C
-
3542723

RoHS

Date/Lot Code

Each
5+
€0.297
50+
€0.143
250+
€0.108
500+
€0.0929
1000+
€0.0814
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3223596

RoHS

Date/Lot Code

Each
1+
€8.380
3+
€8.180
5+
€7.980
10+
€5.780
20+
€5.250
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
-
3542736

RoHS

Each
1+
€0.335
50+
€0.159
100+
€0.141
250+
€0.122
500+
€0.112
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542754

RoHS

Date/Lot Code

Each
1+
€1.340
10+
€0.883
50+
€0.680
100+
€0.613
200+
€0.553
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-
-55°C
200°C
-
3542755

RoHS

Date/Lot Code

Each
10+
€0.140
100+
€0.0929
500+
€0.0719
1000+
€0.0651
2500+
€0.0613
More Pricing...
Min: 10 / Mult: 10
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 350ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
2328268

RoHS

Date/Lot Code

Each
1+
€5.370
3+
€5.360
5+
€5.350
10+
€3.650
20+
€3.180
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
1200359

RoHS

Date/Lot Code

Each
5+
€1.620
50+
€1.090
250+
€0.923
500+
€0.801
1000+
€0.700
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
-
1.65mm
-
8.12mm
-40°C
125°C
-
1858288

RoHS

Date/Lot Code

Each
1+
€5.670
10+
€4.680
100+
€3.630
500+
€3.160
1000+
€3.100
More Pricing...
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
-
14.99mm
-
0.84mm
-65°C
170°C
-
26-50 of 867 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account