0
0 Items€0.00
ex VAT
ex VAT

Through Hole Resistors:

21.912 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2611661

RoHS

Date/Lot Code

Each
1+
€21.190
10+
€15.540
20+
€14.680
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
-
Radial Leaded
-
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
3229984

RoHS

Date/Lot Code

Each
1+
€1.500
50+
€0.642
100+
€0.566
250+
€0.426
500+
€0.369
Min: 1 / Mult: 1
130ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3230069

RoHS

Date/Lot Code

Each
1+
€0.862
50+
€0.570
100+
€0.521
250+
€0.401
500+
€0.370
Min: 1 / Mult: 1
39ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3230083

RoHS

Date/Lot Code

Each
1+
€0.733
50+
€0.485
100+
€0.443
250+
€0.371
500+
€0.342
Min: 1 / Mult: 1
130ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3230171

RoHS

Date/Lot Code

Each
1+
€1.140
50+
€0.682
100+
€0.533
250+
€0.492
1000+
€0.394
Min: 1 / Mult: 1
56ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3791202

RoHS

Date/Lot Code

Each
1+
€0.268
50+
€0.115
100+
€0.101
250+
€0.0871
500+
€0.0789
More Pricing...
Min: 1 / Mult: 1
68kohm
RR Series
3W
± 5%
-
Axial Leaded
-
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
-
-
1565319

RoHS

Date/Lot Code

Each
10+
€0.0926
100+
€0.0391
500+
€0.0336
1000+
€0.0281
2500+
€0.0221
More Pricing...
Min: 10 / Mult: 10
560kohm
MFR Series
400mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
€0.0522
100+
€0.0261
500+
€0.0215
2500+
€0.0172
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
1219277

RoHS

Each
1+
€1.410
50+
€0.598
100+
€0.518
250+
€0.411
500+
€0.380
More Pricing...
Min: 1 / Mult: 1
82ohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1100016

RoHS

Each
10+
€0.143
100+
€0.0602
500+
€0.0517
1000+
€0.0432
2500+
€0.0291
More Pricing...
Min: 10 / Mult: 10
110kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1292515

RoHS

Each
5+
€0.689
50+
€0.506
250+
€0.265
500+
€0.207
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
1695677

RoHS

Date/Lot Code

Each
1+
€83.300
3+
€72.260
5+
€67.700
10+
€63.130
20+
€58.230
More Pricing...
Min: 1 / Mult: 1
47ohm
WDBR Series
5kW
± 10%
-
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
122mm
70mm
-55°C
200°C
-
1565325

RoHS

Date/Lot Code

Each
10+
€0.0948
100+
€0.040
500+
€0.0344
1000+
€0.0287
2500+
€0.0226
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
400mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
1174392

RoHS

Each
1+
€1.420
5+
€1.180
10+
€0.936
20+
€0.739
40+
€0.660
More Pricing...
Min: 1 / Mult: 1
1.5kohm
SBC Series
7W
± 5%
-
Axial Leaded
-
102.5V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
9504923

RoHS

Date/Lot Code

Each
1+
€3.310
10+
€2.430
50+
€1.270
100+
€0.994
200+
€0.862
More Pricing...
Min: 1 / Mult: 1
3kohm
W20 Series
7W
± 5%
-
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1292543

RoHS

Date/Lot Code

Each
5+
€0.988
50+
€0.726
250+
€0.381
500+
€0.296
1000+
€0.258
More Pricing...
Min: 5 / Mult: 5
82ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9500235

RoHS

Each
1+
€3.330
10+
€2.450
25+
€1.910
50+
€1.180
100+
€1.000
More Pricing...
Min: 1 / Mult: 1
137ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9504931

RoHS

Date/Lot Code

Each
1+
€3.020
10+
€1.800
50+
€1.490
100+
€1.400
200+
€1.300
More Pricing...
Min: 1 / Mult: 1
3.3kohm
W22 Series
7W
± 5%
-
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
2340775

RoHS

Each
1+
€1.260
50+
€0.530
100+
€0.413
250+
€0.256
500+
€0.216
More Pricing...
Min: 1 / Mult: 1
15Mohm
VRW Series
1W
± 5%
-
Axial Leaded
-
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
-
3235370

RoHS

Date/Lot Code

Each
1+
€1.270
10+
€0.829
50+
€0.638
100+
€0.575
200+
€0.533
More Pricing...
Min: 1 / Mult: 1
1kohm
AC-AT Series
5kW
± 5%
-
Axial Leaded
-
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
3229897

RoHS

Date/Lot Code

Each
10+
€0.360
100+
€0.297
500+
€0.210
1000+
€0.178
2000+
€0.155
More Pricing...
Min: 10 / Mult: 10
430ohm
ROX Series
5kW
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3540727

RoHS

Each
10+
€0.0615
100+
€0.0308
500+
€0.0235
1000+
€0.0216
2000+
€0.0167
More Pricing...
Min: 10 / Mult: 10
91kohm
CF Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
3540781

RoHS

Date/Lot Code

Each
10+
€0.120
100+
€0.0714
500+
€0.0543
1000+
€0.0455
2500+
€0.0341
Min: 10 / Mult: 10
3.3kohm
CF Series
250mW
± 2%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
3230099

RoHS

Date/Lot Code

Each
1+
€0.862
50+
€0.570
100+
€0.521
250+
€0.401
500+
€0.370
Min: 1 / Mult: 1
510ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3541603

RoHS

Date/Lot Code

Each
10+
€0.258
100+
€0.127
500+
€0.108
1000+
€0.0734
2500+
€0.0623
Min: 10 / Mult: 10
1.02kohm
MFS Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
26-50 of 21912 items
of 877 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account