0
0 Items€0.00
ex VAT
ex VAT

Wirewound Inductors:

7.070 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.590
50+
€0.462
100+
€0.339
250+
€0.312
500+
€0.300
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.238
50+
€0.187
250+
€0.147
500+
€0.130
1000+
€0.109
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.86ohm
21MHz
-
175mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLCV25-EFD Series
± 10%
-
-
Ferrite
2.5mm
2mm
1.8mm
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.666
50+
€0.528
250+
€0.404
500+
€0.372
1000+
€0.282
Min: 5 / Mult: 5
11nH
-
0.065ohm
4.25GHz
-
2.17A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.337
100+
€0.278
500+
€0.230
2500+
€0.179
5000+
€0.167
Min: 10 / Mult: 10
560nH
-
0.71ohm
300MHz
-
300mA
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15CN_10 Series
± 5%
-
Unshielded
Ferrite
1mm
0.6mm
0.5mm
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.718
50+
€0.629
250+
€0.444
500+
€0.375
1000+
€0.347
Min: 5 / Mult: 5
4.3nH
-
0.04ohm
10.6GHz
-
2.8A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2286483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.462
Min: 100 / Mult: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.470
50+
€0.401
250+
€0.292
500+
€0.248
1000+
€0.232
Min: 5 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1265538RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.347
250+
€0.265
500+
€0.232
1000+
€0.198
2000+
€0.182
Min: 100 / Mult: 5
390nH
-
1.5ohm
560MHz
-
290mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.401
250+
€0.292
500+
€0.248
1000+
€0.232
Min: 100 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.152
1000+
€0.143
Min: 500 / Mult: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.339
250+
€0.312
500+
€0.300
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2493202

RoHS

Date/Lot Code

Each
1+
€0.371
10+
€0.339
50+
€0.297
100+
€0.273
200+
€0.264
Min: 1 / Mult: 1
2.2µH
-
0.16ohm
79MHz
-
1.45A
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
-
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.715
250+
€0.514
Min: 100 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
-
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.203
250+
€0.159
500+
€0.150
1000+
€0.140
Min: 100 / Mult: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2493219

RoHS

Date/Lot Code

Each
1+
€0.452
10+
€0.399
50+
€0.352
100+
€0.307
200+
€0.305
More Pricing...
Min: 1 / Mult: 1
68µH
-
2.25ohm
12MHz
-
350mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
-
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.229
50+
€0.203
250+
€0.159
500+
€0.150
1000+
€0.140
Min: 5 / Mult: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2991981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.477
50+
€0.396
250+
€0.325
500+
€0.289
1000+
€0.252
More Pricing...
Min: 5 / Mult: 5
20nH
-
0.185ohm
3.5GHz
-
780mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
2913078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 100 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.567
250+
€0.477
500+
€0.323
1000+
€0.303
Min: 100 / Mult: 5
820nH
-
3.945ohm
485MHz
-
180mA
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2991981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.396
250+
€0.325
500+
€0.289
1000+
€0.252
2000+
€0.237
Min: 100 / Mult: 5
20nH
-
0.185ohm
3.5GHz
-
780mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
2913050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 100 / Mult: 5
12nH
-
0.039ohm
4.425GHz
-
1.4A
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2991985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.304
250+
€0.224
500+
€0.190
1000+
€0.177
Min: 100 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
-
1008 [2520 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.92mm
2.79mm
2.13mm
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.781
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 5 / Mult: 5
390nH
-
1.11ohm
700MHz
-
330mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.772
50+
€0.667
250+
€0.561
500+
€0.367
1000+
€0.360
Min: 5 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2991985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.360
50+
€0.304
250+
€0.224
500+
€0.190
1000+
€0.177
Min: 5 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
-
1008 [2520 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.92mm
2.79mm
2.13mm
26-50 of 7070 items
of 283 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account