0
0 Items€0.00
ex VAT
ex VAT

Multilayer Inductors:

4.919 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2520664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0991
100+
€0.0758
500+
€0.0682
2500+
€0.0471
Min: 10 / Mult: 10
2nH
-
0.05ohm
8GHz
1A
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2858969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.040
1000+
€0.0324
2000+
€0.0296
Min: 500 / Mult: 5
680nH
-
0.8ohm
105MHz
150mA
-
-
0805 [2012 Metric]
-
CV201210 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
2858955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0395
1000+
€0.0311
2000+
€0.0281
Min: 500 / Mult: 5
22µH
-
1.1ohm
16MHz
5mA
-
-
0805 [2012 Metric]
-
CV201210 Series
± 10%
-
-
Ferrite
2mm
1.25mm
1.25mm
3639334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.231
100+
€0.165
500+
€0.157
2500+
€0.107
5000+
€0.0992
More Pricing...
Min: 10 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
39nH
-
2.3ohm
1.6GHz
100mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.6GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
3.7nH
-
0.1ohm
5.5GHz
900mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.213
100+
€0.152
500+
€0.137
2500+
€0.0912
5000+
€0.0842
Min: 10 / Mult: 10
8.7nH
-
0.17ohm
3.5GHz
550mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.168
100+
€0.138
500+
€0.120
2500+
€0.101
5000+
€0.0911
Min: 10 / Mult: 10
0.12µH
-
0.39ohm
460MHz
450mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3720741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.226
100+
€0.169
500+
€0.153
2500+
€0.104
5000+
€0.0994
More Pricing...
Min: 10 / Mult: 10
91nH
-
0.351ohm
-
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.6mm
0.6mm
3639272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 500 / Mult: 10
2.9nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.102
100+
€0.0791
500+
€0.0668
2500+
€0.0544
5000+
€0.050
Min: 10 / Mult: 10
3.7nH
-
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0447
250+
€0.0378
1000+
€0.0333
5000+
€0.0257
10000+
€0.0254
More Pricing...
Min: 10 / Mult: 10
15nH
-
2.1ohm
2.7GHz
120mA
-
01005 [0402 Metric]
01005 [0402 Metric]
-
MHQ-PSA Series
± 3%
2.7GHz
-
Ceramic
0.4mm
0.2mm
0.2mm
3639270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
3.8nH
-
0.1ohm
5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.126
2500+
€0.0815
5000+
€0.0754
Min: 500 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639457RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0524
2500+
€0.0361
5000+
€0.0331
Min: 500 / Mult: 10
51nH
-
1.8ohm
1.3GHz
190mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.117
100+
€0.0857
500+
€0.080
2500+
€0.056
5000+
€0.0473
Min: 10 / Mult: 10
120nH
-
2.7ohm
800MHz
140mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639431RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0443
2500+
€0.0361
5000+
€0.0331
Min: 500 / Mult: 10
3.4nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.112
1000+
€0.0975
2000+
€0.0915
Min: 500 / Mult: 10
1.5µH
-
0.7ohm
100MHz
50mA
-
-
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
68nH
-
3.2ohm
1.2GHz
80mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3438256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0137
2500+
€0.0122
5000+
€0.0108
Min: 500 / Mult: 10
1.8nH
-
0.12ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3639501RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0494
2500+
€0.0395
5000+
€0.0364
Min: 500 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.158
100+
€0.138
500+
€0.104
2500+
€0.085
5000+
€0.0833
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0036
Min: 15000 / Mult: 15000
10nH
-
0.8ohm
3.8GHz
160mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
3.8GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
62nH
-
1.9ohm
1.1GHz
180mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
26-50 of 4919 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account