ex VAT

RF Capacitors:

11.911 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3784392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.019
2500+
€0.0105
7500+
€0.0103
Min: 500 / Mult: 10
2.2pF
-
-
50V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3772421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0547
2500+
€0.0389
5000+
€0.0351
10000+
€0.0313
Min: 500 / Mult: 10
15pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3861754

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0105
Min: 15000 / Mult: 15000
4.7pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3861735

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0105
Min: 15000 / Mult: 15000
2.7pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3772421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0912
100+
€0.0598
500+
€0.0547
2500+
€0.0389
5000+
€0.0351
More Pricing...
Min: 10 / Mult: 10
15pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3861920

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0161
Min: 10000 / Mult: 10000
8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3861888

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0201
Min: 10000 / Mult: 10000
3pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3772401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0739
2500+
€0.0531
5000+
€0.0459
10000+
€0.0341
Min: 500 / Mult: 10
0.4pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3861762

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0113
Min: 15000 / Mult: 15000
6.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4128744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0254
Min: 15000 / Mult: 15000
6.2pF
-
-
100V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.034
100+
€0.032
500+
€0.027
2500+
€0.023
7500+
€0.021
More Pricing...
Min: 10 / Mult: 10
0.6pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
4166902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.234
100+
€0.157
500+
€0.148
1000+
€0.116
2000+
€0.114
Min: 10 / Mult: 10
68pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4166675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.047
100+
€0.0295
500+
€0.0229
2500+
€0.0176
7500+
€0.0172
Min: 10 / Mult: 10
1.5pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0677
500+
€0.0534
1000+
€0.0447
2000+
€0.0438
Min: 10 / Mult: 10
1pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
SMD
-55°C
-
-
4166742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0547
100+
€0.0286
500+
€0.0222
2500+
€0.0158
5000+
€0.0155
Min: 10 / Mult: 10
0.5pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166678RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0235
2500+
€0.0138
7500+
€0.0135
Min: 500 / Mult: 10
2.7pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0305
2500+
€0.0167
7500+
€0.0164
Min: 500 / Mult: 10
3.3pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166751RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0391
2500+
€0.0306
5000+
€0.0265
10000+
€0.0223
Min: 500 / Mult: 10
20pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 1%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166839RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0502
1000+
€0.0479
2000+
€0.0456
Min: 500 / Mult: 10
12pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.172
500+
€0.145
1000+
€0.133
2000+
€0.121
Min: 100 / Mult: 10
3.9pF
-
-
50V
0603 [1608 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.8mm
Wraparound
-55°C
-
-
4166737RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0238
2500+
€0.0149
5000+
€0.0146
Min: 500 / Mult: 10
4.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.248
500+
€0.194
1000+
€0.178
2000+
€0.154
Min: 100 / Mult: 10
12pF
-
-
250V
0805 [2012 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
SMD
-55°C
-
-
4166691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0397
100+
€0.0267
500+
€0.0235
2500+
€0.0138
7500+
€0.0135
Min: 10 / Mult: 10
6.8pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
SMD
-55°C
-
-
4166741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0725
100+
€0.0454
500+
€0.0356
2500+
€0.0292
5000+
€0.0236
More Pricing...
Min: 10 / Mult: 10
8.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.25pF
C0G / NP0
125°C
1mm
-
0.5mm
Wraparound
-55°C
-
-
4128633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.110
100+
€0.0667
500+
€0.0513
2500+
€0.0359
7500+
€0.0352
Min: 10 / Mult: 10
6.2pF
-
-
100V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
51-75 of 11911 items
of 477 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account