0
0 Items€0.00
ex VAT
ex VAT

Stacked Multilayer Ceramic Capacitors:

1.002 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2819743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.440
10+
€3.980
50+
€3.660
100+
€3.210
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
-
2991128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€19.630
10+
€14.670
50+
€14.210
100+
€12.050
200+
€11.140
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
2809238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.330
10+
€3.280
50+
€3.050
100+
€2.820
600+
€1.650
More Pricing...
Min: 1 / Mult: 1
1µF
50V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
150°C
AEC-Q200
2809246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.330
10+
€3.110
50+
€3.010
Min: 1 / Mult: 1
22µF
25V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
2990708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.700
10+
€1.990
50+
€1.770
100+
€1.540
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3416469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.850
50+
€3.520
100+
€2.810
250+
€2.710
500+
€2.600
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3597294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.500
10+
€3.240
50+
€3.160
300+
€2.390
600+
€2.150
More Pricing...
Min: 1 / Mult: 1
0.94µF
500V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3581834

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€2.310
Min: 500 / Mult: 500
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3581451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.740
200+
€2.730
500+
€2.720
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3416464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€9.980
50+
€7.470
100+
€6.340
250+
€6.170
500+
€6.000
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416464RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€9.980
50+
€7.470
100+
€6.340
250+
€6.170
500+
€6.000
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.410
10+
€3.440
50+
€3.240
100+
€2.600
200+
€2.440
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3790469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.710
5+
€4.060
10+
€3.410
25+
€3.340
50+
€3.270
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3783801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.450
10+
€2.440
50+
€2.430
100+
€1.920
500+
€1.690
More Pricing...
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.910
200+
€1.790
400+
€1.670
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3790467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.790
5+
€4.220
10+
€3.650
25+
€3.540
50+
€3.420
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3772348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€11.230
10+
€8.450
50+
€7.240
100+
€6.720
200+
€6.490
More Pricing...
Min: 1 / Mult: 1
47µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
-
-
-
-
MEGACAP CA Series
-55°C
125°C
-
1826339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.060
10+
€2.220
50+
€1.860
100+
€1.730
600+
€1.560
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
-
2546328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.620
200+
€2.570
Min: 100 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
2478280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.720
10+
€4.190
50+
€4.040
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
2809241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.040
Min: 100 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
3581448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.870
50+
€2.150
250+
€1.840
500+
€1.770
1000+
€1.710
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3416468RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.870
250+
€2.860
500+
€2.850
1000+
€2.300
Min: 100 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3597292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.200
10+
€3.020
50+
€2.920
100+
€2.400
500+
€2.380
More Pricing...
Min: 1 / Mult: 1
2µF
200V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€8.420
10+
€6.340
50+
€6.030
300+
€4.260
600+
€4.250
More Pricing...
Min: 1 / Mult: 1
0.024µF
1.2kV
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
76-100 of 1002 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account