Aluminium Polymer Capacitors:

3.403 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Lead Spacing
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3972522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.110
250+
€0.850
500+
€0.792
1500+
€0.734
More Pricing...
Min: 5 / Mult: 5
150µF
4V
-
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
4061722RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
200+
€1.500
Min: 100 / Mult: 1
82µF
35V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
3924465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.600
250+
€1.320
500+
€1.070
1500+
€0.944
Min: 100 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.130
50+
€1.480
250+
€1.250
500+
€1.140
1500+
€1.070
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.820
50+
€1.270
250+
€1.070
500+
€0.978
1500+
€0.918
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.110
250+
€0.850
500+
€0.792
1500+
€0.734
3500+
€0.670
Min: 100 / Mult: 5
150µF
4V
-
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.040
50+
€1.450
250+
€1.200
500+
€0.961
1500+
€0.842
Min: 5 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.270
250+
€1.070
500+
€0.978
1500+
€0.918
3500+
€0.842
Min: 100 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.440
250+
€1.210
500+
€0.894
1500+
€0.774
Min: 100 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.190
250+
€0.910
500+
€0.845
1500+
€0.779
More Pricing...
Min: 5 / Mult: 5
180µF
4V
-
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
4061722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.080
10+
€1.930
50+
€1.770
100+
€1.530
200+
€1.500
Min: 1 / Mult: 1
82µF
35V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
3973702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.491
50+
€0.387
Min: 10 / Mult: 10
270µF
16V
-
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
4.35A
8mm
8.3mm
8.3mm
12.2mm
-55°C
105°C
A766 Series
3972592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.450
250+
€1.200
500+
€0.961
1500+
€0.842
Min: 100 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
-
± 20%
-
Surface Mount
SMD
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3973689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.144
500+
€0.112
Min: 100 / Mult: 10
68µF
10V
-
-
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.162
100+
€0.144
500+
€0.112
Min: 10 / Mult: 10
68µF
10V
-
-
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.387
Min: 100 / Mult: 10
270µF
16V
-
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
4.35A
8mm
8.3mm
8.3mm
12.2mm
-55°C
105°C
A766 Series
2346135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.510
50+
€1.050
250+
€0.935
500+
€0.893
1500+
€0.859
Min: 5 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.893
1500+
€0.859
Min: 500 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.490
250+
€1.330
500+
€1.270
1500+
€1.220
Min: 100 / Mult: 1
330µF
2V
-
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
3.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SWZ Series
3264938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.160
50+
€1.000
250+
€0.688
Min: 5 / Mult: 5
470µF
2.5V
-
-
2917 [7343 Metric]
0.006ohm
0
-
± 20%
-
Surface Mount
L-Lead
-
-
-
3.5A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
2346165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.823
250+
€0.673
500+
€0.645
1500+
€0.617
Min: 100 / Mult: 1
33µF
6.3V
-
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
2346145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.180
50+
€1.530
250+
€1.360
500+
€1.200
1500+
€1.140
Min: 5 / Mult: 5
47µF
8V
-
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
4.7A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.200
50+
€0.910
250+
€0.745
500+
€0.714
1500+
€0.683
Min: 5 / Mult: 5
22µF
6.3V
-
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.130
50+
€1.490
250+
€1.330
500+
€1.270
1500+
€1.220
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
3.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SWZ Series
2346139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.910
250+
€0.745
500+
€0.714
1500+
€0.683
Min: 100 / Mult: 1
22µF
6.3V
-
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
26-50 of 3403 items
of 137 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account