Rheostats:

408 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046653

RoHS

Each
5+
€429.950
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046410

RoHS

Each
5+
€97.590
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046448

RoHS

Each
5+
€127.540
Min: 5 / Mult: 5
100ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046692

RoHS

Each
1+
€1,690.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046665

RoHS

Each
1+
€644.090
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046381

RoHS

Each
5+
€142.410
Min: 5 / Mult: 5
10kohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046554

RoHS

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046311

RoHS

Each
5+
€366.260
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046545

RoHS

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046498

RoHS

Each
5+
€81.580
Min: 5 / Mult: 5
50ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046416

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
10kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046465

RoHS

Each
5+
€130.840
Min: 5 / Mult: 5
50ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046520

RoHS

Each
5+
€73.230
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046573

RoHS

Each
5+
€198.740
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046440

RoHS

Each
5+
€72.130
Min: 5 / Mult: 5
5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046466

RoHS

Each
5+
€132.110
Min: 5 / Mult: 5
5kohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046679

RoHS

Each
1+
€665.420
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046463

RoHS

Each
5+
€140.960
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046600

RoHS

Each
5+
€216.690
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046541

RoHS

Each
5+
€92.270
Min: 5 / Mult: 5
2.5kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046294

RoHS

Each
10+
€19.390
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
4046643

RoHS

Each
5+
€410.380
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046329

RoHS

Each
5+
€322.450
Min: 5 / Mult: 5
15ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046595

RoHS

Each
5+
€216.690
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046688

RoHS

Each
1+
€665.420
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
51-75 of 408 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account