ex VAT

SMD Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9694382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.232
100+
€0.203
500+
€0.160
2500+
€0.112
4000+
€0.110
Min: 10 / Mult: 10
Radial Can - SMD
47µF
16V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9694480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.228
100+
€0.196
500+
€0.154
1000+
€0.113
2500+
€0.111
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9693505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.317
50+
€0.196
100+
€0.179
250+
€0.159
500+
€0.142
Min: 1 / Mult: 1
Radial Can - SMD
22µF
25V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9693513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.272
250+
€0.193
1000+
€0.116
5000+
€0.110
9500+
€0.107
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9694331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.169
500+
€0.132
1000+
€0.123
2500+
€0.117
Min: 10 / Mult: 10
Radial Can - SMD
100µF
6.3V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9694480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.196
500+
€0.154
1000+
€0.113
2500+
€0.111
Min: 100 / Mult: 10
Radial Can - SMD
22µF
35V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9694382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.203
500+
€0.160
2500+
€0.112
4000+
€0.110
Min: 100 / Mult: 1
Radial Can - SMD
47µF
16V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9694331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.169
500+
€0.132
1000+
€0.123
2500+
€0.117
Min: 100 / Mult: 1
Radial Can - SMD
100µF
6.3V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9693513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.272
250+
€0.193
1000+
€0.116
5000+
€0.110
9500+
€0.107
Min: 100 / Mult: 10
Radial Can - SMD
33µF
25V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
9693505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.179
250+
€0.159
500+
€0.142
Min: 100 / Mult: 1
Radial Can - SMD
22µF
25V
-
0
Polar
FC Series
± 20%
Solder
6.3mm
5.4mm
115mA
-40°C
105°C
AEC-Q200
4631397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.579
10+
€0.339
50+
€0.326
100+
€0.312
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
0.55ohm
2000 hours @ 125°C
Polar
AIchip MVH Series
± 20%
Solder
10mm
10mm
115mA
-40°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account