ex VAT

General Purpose Film Capacitors:

9.239 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Packaging
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
€1.240
50+
€0.847
100+
€0.813
250+
€0.779
500+
€0.707
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
8mm
-
20mm
MKT368 Series
-55°C
105°C
-
-
1679416

RoHS

Each
10+
€0.152
100+
€0.136
500+
€0.108
1000+
€0.0915
2000+
€0.0861
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2456351

RoHS

Each
10+
€0.127
100+
€0.101
500+
€0.0859
1900+
€0.0717
3800+
€0.0653
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
-
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3132822

RoHS

Each
1+
€0.546
10+
€0.293
50+
€0.270
100+
€0.246
200+
€0.213
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
-
2710257

RoHS

Date/Lot Code

Each
10+
€0.0989
100+
€0.0683
500+
€0.058
1000+
€0.0534
2000+
€0.0485
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3227726

RoHS

Date/Lot Code

Each
1+
€0.485
50+
€0.299
100+
€0.275
250+
€0.223
500+
€0.200
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
7.5mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
1854885

RoHS

Each
1+
€0.604
10+
€0.409
50+
€0.376
100+
€0.305
200+
€0.289
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
Through Hole
PC Pin
-
GRADE II (Test Condition B)
10mm
16.4mm
13mm
-
16.4mm
ECWF(A) Series
-40°C
105°C
-
-
2446339

RoHS

Date/Lot Code

Each
10+
€0.104
100+
€0.0669
500+
€0.0538
1000+
€0.0415
3500+
€0.0408
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3132789

RoHS

Each
1+
€0.731
10+
€0.389
50+
€0.370
100+
€0.350
200+
€0.329
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
2808185

RoHS

Each
10+
€0.292
100+
€0.241
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
300V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
F462 Series
-55°C
105°C
-
-
3227727

RoHS

Each
1+
€0.464
50+
€0.287
100+
€0.264
250+
€0.213
500+
€0.191
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
3494936

RoHS

Each
1+
€2.100
5+
€1.780
10+
€1.450
25+
€1.330
50+
€1.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
350V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
26mm
7mm
-
165mm
MKP385 Series
-55°C
110°C
-
-
3770017

RoHS

Date/Lot Code

Each
10+
€0.256
100+
€0.232
500+
€0.190
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
450V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
-
1679441

RoHS

Date/Lot Code

Each
10+
€0.125
100+
€0.0997
500+
€0.0847
1000+
€0.0707
2000+
€0.0676
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1679423

RoHS

Date/Lot Code

Each
10+
€0.160
100+
€0.144
500+
€0.114
1000+
€0.0975
2000+
€0.0886
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446341

RoHS

Date/Lot Code

Each
10+
€0.109
100+
€0.0871
500+
€0.074
1900+
€0.0618
3800+
€0.0563
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
-
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446344

RoHS

Date/Lot Code

Each
10+
€0.0595
100+
€0.0411
500+
€0.0376
1000+
€0.0321
3500+
€0.0292
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2449114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.780
10+
€2.300
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
-
40V
63V
Surface Mount
SMD
-
-
-
10.2mm
9.1mm
-
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
-
3132816

RoHS

Each
1+
€0.553
10+
€0.320
50+
€0.295
100+
€0.269
200+
€0.233
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
-
3132823

RoHS

Each
1+
€0.598
10+
€0.342
50+
€0.315
100+
€0.287
200+
€0.262
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
-
2710213

RoHS

Each
10+
€0.520
50+
€0.476
100+
€0.442
500+
€0.337
1000+
€0.312
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
-
250V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
-
6mm
PFR/F411 Series
-55°C
100°C
-
-
3494930

RoHS

Each
1+
€0.599
50+
€0.477
100+
€0.411
250+
€0.378
500+
€0.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
350V
1kV
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
12.5mm
5mm
-
11mm
MKP385 Series
-55°C
110°C
-
-
3227758

RoHS

Each
1+
€0.507
50+
€0.303
100+
€0.274
250+
€0.228
500+
€0.204
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
-
7.5mm
12.6mm
8mm
-
11mm
ECWFD Series
-40°C
110°C
-
-
1854935

RoHS

Each
1+
€1.180
5+
€0.804
10+
€0.561
20+
€0.516
40+
€0.484
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
-
283V
800V
Through Hole
Radial Leaded
-
-
12.5mm
19.1mm
15.7mm
-
14.1mm
ECWH(A) Series
-40°C
105°C
-
-
2326063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.157
100+
€0.145
500+
€0.131
1000+
€0.111
2000+
€0.109
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
-
11V
16V
Surface Mount
SMD
-
GRADE II (Test Condition B)
-
1.6mm
0.8mm
-
0.7mm
ECHU(X) Series
-55°C
125°C
-
-
1-25 of 9239 items
of 370 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account