General Purpose Film Capacitors:

9.131 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Packaging
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
€1.660
50+
€1.010
100+
€0.970
250+
€0.929
500+
€0.776
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
8mm
-
20mm
MKT368 Series
-55°C
105°C
-
-
1679447

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.103
500+
€0.0971
1000+
€0.0911
3000+
€0.0858
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
8mm
7mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3132822

RoHS

Each
1+
€0.619
10+
€0.323
50+
€0.297
100+
€0.270
200+
€0.234
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
-
1890272

RoHS

Each
10+
€0.265
100+
€0.224
500+
€0.176
2500+
€0.143
5000+
€0.135
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
-
5mm
7.2mm
3mm
-
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
7.5mm
2429343

RoHS

Each
10+
€0.0959
100+
€0.0757
500+
€0.0654
1000+
€0.0529
3500+
€0.0413
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2468845

RoHS

Date/Lot Code

Each
10+
€0.287
100+
€0.189
500+
€0.148
1000+
€0.124
2000+
€0.117
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
2446336

RoHS

Date/Lot Code

Each
10+
€0.095
100+
€0.075
500+
€0.0648
1000+
€0.0524
3500+
€0.041
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446334

RoHS

Date/Lot Code

Each
10+
€0.122
100+
€0.0966
500+
€0.0834
1000+
€0.0603
3500+
€0.0456
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2860185

RoHS

Date/Lot Code

Each
5+
€0.952
50+
€0.522
250+
€0.439
500+
€0.406
1000+
€0.332
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
-
10mm
12.5mm
4.1mm
-
13.2mm
MKT368 Series
-55°C
105°C
-
-
2797803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.161
100+
€0.128
500+
€0.0924
2500+
€0.0684
6400+
€0.0597
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
3494936

RoHS

Each
1+
€2.170
5+
€1.910
10+
€1.640
25+
€1.510
50+
€1.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
350V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
26mm
7mm
-
165mm
MKP385 Series
-55°C
110°C
-
-
1413774

RoHS

Date/Lot Code

Each
1+
€1.570
10+
€0.883
50+
€0.759
100+
€0.635
200+
€0.614
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
400V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
15mm
13.5mm
18mm
-
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
-
2446344

RoHS

Date/Lot Code

Each
10+
€0.0989
100+
€0.0781
500+
€0.0674
1000+
€0.0546
3500+
€0.0426
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2429347

RoHS

Each
10+
€0.102
100+
€0.0805
500+
€0.0695
1000+
€0.0563
3500+
€0.044
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.380
10+
€2.760
50+
€1.990
100+
€1.600
500+
€1.250
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
-
250V
1kV
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
13mm
10.4mm
-
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
-
1215546

RoHS

Date/Lot Code

Each
1+
€4.280
10+
€2.820
25+
€2.790
50+
€2.750
100+
€2.400
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
-
15.5mm
MKT373 Series
-55°C
105°C
-
-
2456360

RoHS

Date/Lot Code

Each
10+
€0.342
100+
€0.252
500+
€0.212
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
-
220V
630V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
4mm
-
9mm
R60 Series
-55°C
105°C
AEC-Q200
-
1519282

RoHS

Each
10+
€0.242
100+
€0.206
500+
€0.149
2500+
€0.111
3750+
€0.108
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
-
5mm
8.5mm
7.2mm
-
8.5mm
FKP2 Series
-55°C
100°C
-
-
2763233

RoHS

Each
10+
€0.0893
100+
€0.0705
500+
€0.0609
1000+
€0.0493
3000+
€0.0385
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2805901

RoHS

Each
1+
€0.691
10+
€0.408
50+
€0.347
100+
€0.286
200+
€0.271
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition B)
7.5mm
13mm
5mm
-
14.1mm
ECWF(A) Series
-40°C
105°C
-
-
2710253

RoHS

Each
10+
€0.131
100+
€0.0886
500+
€0.0753
1000+
€0.0644
3000+
€0.0563
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2763227

RoHS

Date/Lot Code

Each
10+
€0.0934
100+
€0.0738
500+
€0.0637
1000+
€0.0516
3500+
€0.0403
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2469016

RoHS

Each
10+
€0.251
100+
€0.227
500+
€0.184
1000+
€0.155
2000+
€0.138
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
-
700V
2kV
Through Hole
PC Pin
-
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
-
1519308

RoHS

Each
10+
€0.297
100+
€0.253
500+
€0.183
2500+
€0.136
3750+
€0.128
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
Through Hole
PC Pin
-
-
5mm
7.2mm
5.5mm
-
11.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
2901413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.678
50+
€0.585
100+
€0.507
500+
€0.320
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
-
120V
250V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
4.7mm
3.3mm
-
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
-
1-25 of 9131 items
of 366 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account