8 Product Results Found for "full+reel"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 2800+ €0.0621 | Min: 2800 / Mult: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €0.156 | Min: 1500 / Mult: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ €0.168 | Min: 1500 / Mult: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
2805947 | Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ €0.302 | Min: 2000 / Mult: 2000 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.068µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 2.5mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ €0.141 | Min: 3000 / Mult: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 820pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ €0.445 | Min: 3000 / Mult: 3000 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.1µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 2.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 11200+ €0.048 | Min: 11200 / Mult: 11200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 11200+ €0.048 | Min: 11200 / Mult: 11200 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 |