ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3520013

RoHS

Date/Lot Code

Each
1+
€5.590
10+
€3.490
50+
€3.260
112+
€3.020
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
486A
10.44A
0.0088ohm
32mm
22mm
37mm
-
R75H Series
-55°C
125°C
AEC-Q200
2446316

RoHS

Date/Lot Code

Each
1+
€2.080
10+
€1.120
50+
€1.100
300+
€1.080
600+
€0.977
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
0.0088ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3584333

RoHS

Each
1+
€3.150
10+
€2.310
50+
€1.920
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
32mm
24mm
15mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3584334

RoHS

Each
1+
€5.270
10+
€4.280
50+
€3.570
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
0.0088ohm
41.5mm
24mm
15mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4656694

RoHS

Each
1+
€7.140
5+
€6.510
10+
€4.930
25+
€4.760
50+
€4.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0088ohm
41.5mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
3520012

RoHS

Date/Lot Code

Each
1+
€3.790
10+
€2.500
50+
€2.320
128+
€2.070
512+
€1.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
0.0088ohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
2935690

RoHS

Date/Lot Code

Each
252+
€2.410
Min: 252 / Mult: 252
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
360A
10.98A
0.0088ohm
41.5mm
20mm
40mm
40mm
R75 Series
-55°C
105°C
-
3678240

RoHS

Date/Lot Code

Each
160+
€4.930
Min: 160 / Mult: 160
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
336A
15A
0.0088ohm
32mm
18mm
33mm
-
C4AS Series
-40°C
85°C
-
3678065

RoHS

Date/Lot Code

Each
1+
€5.200
10+
€3.680
72+
€2.090
144+
€2.050
504+
€2.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
0.0088ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4049128

RoHS

Date/Lot Code

Each
1+
€10.340
30+
€7.120
60+
€6.400
120+
€5.670
510+
€5.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
238A
14.7A
0.0088ohm
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4728187

RoHS

Each
150+
€5.550
Min: 150 / Mult: 150
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
400A
16.9A
0.0088ohm
57.5mm
30mm
45mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728327

RoHS

Each
180+
€4.450
Min: 180 / Mult: 180
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
600A
15.8A
0.0088ohm
57.5mm
25mm
45mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account