ex VAT

Aluminium Polymer Capacitors:

34 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759055

RoHS

Date/Lot Code

Each
1+
€1.210
10+
€0.664
50+
€0.573
100+
€0.540
200+
€0.526
More Pricing...
Min: 1 / Mult: 1
270µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
PC Pin
-
5.8A
6.3mm
-
-
10mm
-55°C
105°C
OS-CON SEPG Series
3052303

RoHS

Date/Lot Code

Each
Packaging Options
1+
€1.850
5+
€1.480
10+
€1.020
25+
€0.942
50+
€0.865
More Pricing...
Min: 1 / Mult: 1
560µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
PC Pin
-
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPG Series
2466605

RoHS

Date/Lot Code

Each
1+
€1.060
10+
€1.020
50+
€0.872
100+
€0.759
200+
€0.645
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2466610

RoHS

Date/Lot Code

Each
1+
€1.910
10+
€1.770
50+
€1.630
100+
€1.420
200+
€1.200
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.5A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
2466608

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€1.410
50+
€1.300
100+
€1.130
200+
€0.959
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2466611

RoHS

Date/Lot Code

Each
1+
€2.130
10+
€1.980
50+
€1.820
100+
€1.590
200+
€1.410
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.5A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
3052303RL

RoHS

Date/Lot Code

Each
Packaging Options
50+
€0.865
200+
€0.787
Min: 100 / Mult: 1
560µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
PC Pin
-
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPG Series
2841888

RoHS

Each
5+
€0.455
50+
€0.357
250+
€0.281
500+
€0.273
Min: 5 / Mult: 5
560µF
6.3V
Radial Leaded
0.008ohm
2000 hours @ 105°C
-
± 20%
Through Hole
PC Pin
-
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
4071127

RoHS

Each
10+
€0.231
100+
€0.205
500+
€0.161
1000+
€0.146
2000+
€0.123
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.008ohm
2000 hours @ 105°C
-
± 20%
Through Hole
PC Pin
-
5A
6.3mm
-
-
9mm
-55°C
105°C
A750 Series
4630217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.601
50+
€0.314
100+
€0.286
250+
€0.253
500+
€0.219
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
Radial Can - SMD
0.008ohm
15000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5A
6.3mm
-
-
7.7mm
-55°C
105°C
NPCAP PXJ Series
4630201

RoHS

Date/Lot Code

Each
1+
€0.705
50+
€0.479
100+
€0.342
250+
€0.312
500+
€0.281
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
-
0.008ohm
20000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
4.7A
6.3mm
-
-
8mm
-55°C
105°C
NPCAP PSE Series
4630196

RoHS

Date/Lot Code

Each
1+
€1.220
50+
€0.826
100+
€0.750
250+
€0.717
500+
€0.683
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
-
0.008ohm
20000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
7.5A
8mm
-
-
8mm
-55°C
105°C
NPCAP PSG Series
4629834

RoHS

Date/Lot Code

Each
5+
€1.550
50+
€0.893
250+
€0.805
500+
€0.729
1000+
€0.677
More Pricing...
Min: 5 / Mult: 5
2200µF
16V
-
0.008ohm
20000 hours @ 105°C
Polar
± 20%
Through Hole
Radial Leaded
5mm
8.1A
10mm
-
-
20mm
-55°C
105°C
NPCAP-PSG Series
4630190

RoHS

Date/Lot Code

Each
5+
€0.438
50+
€0.362
250+
€0.305
500+
€0.291
1000+
€0.277
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
-
0.008ohm
20000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
4.7A
6.3mm
-
-
6.3mm
-55°C
105°C
NPCAP PSF Series
2491823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.840
10+
€0.959
50+
€0.917
100+
€0.874
200+
€0.857
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2753030

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.722
Min: 500 / Mult: 500
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2466601

RoHS

Date/Lot Code

Each
1+
€0.967
10+
€0.959
50+
€0.819
100+
€0.714
200+
€0.607
More Pricing...
Min: 1 / Mult: 1
270µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2466606

RoHS

Date/Lot Code

Each
1+
€1.200
10+
€1.120
50+
€1.030
100+
€0.888
200+
€0.755
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2466602

RoHS

Date/Lot Code

Each
1+
€0.999
10+
€0.963
50+
€0.819
100+
€0.713
200+
€0.639
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2491823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.874
200+
€0.857
Min: 100 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2354636

RoHS

Date/Lot Code

Each
1+
€2.180
5+
€1.860
10+
€1.530
25+
€1.510
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
-
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
5.7A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2354783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.752
10+
€0.634
50+
€0.547
100+
€0.529
200+
€0.509
More Pricing...
Min: 1 / Mult: 1
1200µF
2V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
Solder
-
5.23A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
2354624

RoHS

Date/Lot Code

Each
1+
€1.940
5+
€1.520
10+
€1.000
25+
€0.945
50+
€0.890
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
5.3A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPC Series
2354622

RoHS

Date/Lot Code

Each
1+
€1.220
5+
€0.896
10+
€0.644
25+
€0.606
50+
€0.569
More Pricing...
Min: 1 / Mult: 1
560µF
2.5V
-
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
4.7A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354641

RoHS

Date/Lot Code

Each
1+
€0.887
5+
€0.857
10+
€0.511
25+
€0.478
50+
€0.442
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
-
0.008ohm
5000 hours @ 105°C
-
± 20%
Through Hole
Radial Leaded
-
5.7A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account