ex VAT

Leaded Tantalum Capacitors:

12 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457623

RoHS

Date/Lot Code

Each
1+
€9.740
10+
€7.420
50+
€6.480
100+
€6.470
500+
€6.010
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
1.3ohm
Radial Leaded
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4537274

RoHS

Each
1+
€9.740
10+
€7.420
50+
€6.480
100+
€6.200
500+
€5.700
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
4537273

RoHS

Date/Lot Code

Each
1+
€11.080
10+
€8.720
50+
€7.670
100+
€7.350
500+
€6.790
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
4471923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.600
Min: 100 / Mult: 100
15µF
35V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
4471993

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.980
Min: 100 / Mult: 100
33µF
25V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4471990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.600
Min: 100 / Mult: 100
15µF
35V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4471924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€7.170
Min: 100 / Mult: 100
150µF
6V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
4471995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.370
Min: 100 / Mult: 100
6.8µF
50V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4471992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.970
Min: 100 / Mult: 100
150µF
6V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4471251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€5.660
Min: 100 / Mult: 100
47µF
16V
± 20%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
4471415

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.330
Min: 100 / Mult: 100
15µF
35V
± 20%
Radial Leaded
5.08mm
-
-
8.4mm
14mm
UltraDip II T35X Series
-55°C
125°C
4471925

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
€6.370
Min: 100 / Mult: 100
6.8µF
50V
± 10%
Radial Leaded
5.08mm
-
-
8.4mm
12.7mm
UltraDip II T35X Series
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account