ex VAT

Leaded Tantalum Capacitors:

22 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017032

Date/Lot Code

Each
20+
€20.700
Min: 20 / Mult: 20
6.8µF
50V
± 5%
PC Pin
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017033

Date/Lot Code

Each
20+
€191.000
Min: 20 / Mult: 20
6.8µF
75V
± 5%
PC Pin
2ohm
C
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017056

Date/Lot Code

Each
20+
€16.850
Min: 20 / Mult: 20
8.2µF
50V
± 10%
PC Pin
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017055

Date/Lot Code

Each
20+
€48.320
Min: 20 / Mult: 20
8.2µF
50V
± 5%
PC Pin
2ohm
S
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017058

Date/Lot Code

Each
20+
€76.460
Min: 20 / Mult: 20
8.2µF
75V
± 10%
PC Pin
2ohm
S
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017028

Date/Lot Code

Each
20+
€102.710
Min: 20 / Mult: 20
5.6µF
100V
± 10%
PC Pin
2ohm
R
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017013

Date/Lot Code

Each
20+
€177.350
Min: 20 / Mult: 20
4.7µF
100V
± 10%
PC Pin
2ohm
B
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017156

Date/Lot Code

Each
75+
€12.110
Min: 75 / Mult: 75
39µF
15V
± 10%
PC Pin
1.6ohm
M
250mA
Axial Leaded
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017057

Date/Lot Code

Each
20+
€55.980
Min: 20 / Mult: 20
8.2µF
75V
± 10%
PC Pin
2ohm
R
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017153

Date/Lot Code

Each
75+
€80.580
Min: 75 / Mult: 75
33µF
15V
± 10%
PC Pin
1.6ohm
D
250mA
Axial Leaded
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017036

Date/Lot Code

Each
20+
€16.850
Min: 20 / Mult: 20
6.8µF
50V
± 10%
Axial Leaded
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017027

Date/Lot Code

Each
20+
€58.500
Min: 20 / Mult: 20
5.6µF
100V
± 10%
PC Pin
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017044

Date/Lot Code

Each
20+
€16.330
Min: 20 / Mult: 20
6.8µF
50V
± 20%
Axial Leaded
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017015

Date/Lot Code

Each
20+
€101.620
Min: 20 / Mult: 20
4.7µF
100V
± 20%
PC Pin
2ohm
R
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017037

Date/Lot Code

Each
20+
€26.510
Min: 20 / Mult: 20
6.8µF
50V
± 10%
PC Pin
2ohm
R
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017152

Date/Lot Code

Each
75+
€40.650
Min: 75 / Mult: 75
33µF
15V
± 10%
PC Pin
1.6ohm
B
250mA
Axial Leaded
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017014

Date/Lot Code

Each
20+
€72.510
Min: 20 / Mult: 20
4.7µF
100V
± 10%
PC Pin
2ohm
P
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017038

Date/Lot Code

Each
20+
€32.250
Min: 20 / Mult: 20
6.8µF
75V
± 10%
Axial Leaded
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017034

Date/Lot Code

Each
20+
€39.870
Min: 20 / Mult: 20
6.8µF
50V
± 10%
PC Pin
2ohm
B
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017155

Date/Lot Code

Each
75+
€56.690
Min: 75 / Mult: 75
39µF
15V
± 10%
PC Pin
1.6ohm
C
250mA
Axial Leaded
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017154

Date/Lot Code

Each
75+
€40.650
Min: 75 / Mult: 75
39µF
15V
± 10%
PC Pin
1.6ohm
B
250mA
Axial Leaded
12.04mm
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017054

Date/Lot Code

Each
20+
€20.700
Min: 20 / Mult: 20
8.2µF
50V
± 5%
PC Pin
2ohm
M
250mA
Axial Leaded
17.42mm
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account