ex VAT
Find a huge range of 4A Ferrite at Farnell Austria. We stock a wide range of Ferrite, such as 3A, 300mA, 1A & 400mA Ferrite from the worlds top manufacturers including: Pulse Electronics & Kemet
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3797373

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
104000+
€0.0151
Min: 104000 / Mult: 104000
0603 [1608 Metric]
70ohm
4A
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
BBUP Series
3797339

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
152000+
€0.0104
Min: 152000 / Mult: 152000
0603 [1608 Metric]
11ohm
4A
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
BBPY Series
3797355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
51000+
€0.0324
Min: 51000 / Mult: 51000
1206 [3216 Metric]
60ohm
4A
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
BBPY Series
3797353

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
51000+
€0.0316
Min: 51000 / Mult: 51000
1206 [3216 Metric]
30ohm
4A
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
BBPY Series
3797372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
104000+
€0.0151
Min: 104000 / Mult: 104000
0603 [1608 Metric]
60ohm
4A
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
BBUP Series
3797354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
51000+
€0.0316
Min: 51000 / Mult: 51000
1206 [3216 Metric]
50ohm
4A
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
BBPY Series
3528278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0224
Min: 10 / Mult: 10
0805 [2012 Metric]
33ohm
4A
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
Z-PMS Series
3528278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0224
Min: 100 / Mult: 10
0805 [2012 Metric]
33ohm
4A
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
85°C
Z-PMS Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account