EFX6 Series Shielding Gaskets & Material:

1.826 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Tape Backing Material
Shielding Type
Adhesive Type
Product Range
Tape Type
Gasket Material
Tape Length - Metric
Conductivity
Length
Tape Length - Imperial
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2949275

RoHS

Each
1+
€7.480
10+
€5.600
50+
€5.160
100+
€4.740
500+
€4.360
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
90mm
-
-
70mm
-
0.1mm
-
-
-
-
3565023

RoHS

Each
1+
€4.950
10+
€3.330
50+
€3.260
Min: 1 / Mult: 1
-
Absorber
-
FS Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
2860746

RoHS

Each
1+
€20.640
Min: 1 / Mult: 1
-
Absorber
-
FG1 Series
-
Polymer Film
-
-
240mm
-
-
240mm
-
-
-
-
-
-
2949206

RoHS

Each
1+
€5.190
10+
€3.690
50+
€3.470
Min: 1 / Mult: 1
-
Absorber
-
FX5 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.075mm
-
-
-
-
2949247

RoHS

Each
1+
€31.930
5+
€31.820
25+
€19.580
50+
€18.720
100+
€18.350
Min: 1 / Mult: 1
-
Absorber
-
EFA Series
-
Polymer Film
-
-
240mm
-
-
80mm
-
0.2mm
-
-
-
-
2949218

RoHS

Each
1+
€13.170
10+
€12.120
Min: 1 / Mult: 1
-
Absorber
-
EFX6 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
3812634

RoHS

Date/Lot Code

Each
1+
€10.620
5+
€10.380
10+
€10.130
20+
€9.650
40+
€9.170
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-LT
-
Fabric over Foam
-
-
1m
-
-
9.5mm
-
9.5mm
80dB
-
-
-
3408717

RoHS

Each
1+
€0.538
50+
€0.496
Min: 1 / Mult: 1
-
EMI Shielding
-
-
-
Cold Rolled Steel
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
3565009

RoHS

Each
1+
€8.590
Min: 1 / Mult: 1
-
Absorber
-
FS Series
-
Polymer Film
-
-
240mm
-
-
80mm
-
0.03mm
-
-
-
-
2949302

RoHS

Each
1+
€19.420
25+
€13.830
50+
€12.910
100+
€11.990
250+
€11.750
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
EFS Series
-
Polymer Film
-
-
240mm
-
-
80mm
-
0.1mm
-
-
-
-
2949204

RoHS

Each
1+
€7.700
10+
€6.950
Min: 1 / Mult: 1
-
Absorber
-
FX5 Series
-
Polymer Film
-
-
120mm
-
-
120mm
-
0.05mm
-
-
-
-
2949224

RoHS

Each
1+
€5.250
10+
€3.750
50+
€3.300
Min: 1 / Mult: 1
-
Absorber
-
FG1 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.05mm
-
-
-
-
2949280

RoHS

Each
1+
€27.580
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
185mm
-
-
70mm
-
0.2mm
-
-
-
-
3564869

RoHS

Date/Lot Code

Each
1+
€538.630
Min: 1 / Mult: 1
-
Absorber
-
FX5 Series
-
Polymer Film
-
-
10m
-
-
240mm
-
0.1mm
-
-
-
-
3428258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.734
50+
€0.644
100+
€0.581
250+
€0.474
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-SMGS
-
-
-
-
6mm
-
-
6mm
-
5mm
-
-
-
-
3653401

RoHS

Each
1+
€3.330
3+
€3.210
5+
€3.090
10+
€2.570
20+
€2.520
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-SHC
-
Tin Plated Steel
-
-
35.5mm
-
-
19mm
-
5.5mm
-
-
-
-
2949207

RoHS

Each
1+
€9.520
10+
€6.470
Min: 1 / Mult: 1
-
Absorber
-
FX5 Series
-
Polymer Film
-
-
120mm
-
-
120mm
-
0.075mm
-
-
-
-
2949221

RoHS

Each
1+
€4.840
10+
€3.960
50+
€3.040
Min: 1 / Mult: 1
-
Absorber
-
FG1 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.025mm
-
-
-
-
2949242

RoHS

Each
1+
€7.920
10+
€5.780
Min: 1 / Mult: 1
-
Absorber
-
EFA Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
3565025

RoHS

Each
1+
€33.670
5+
€33.640
20+
€28.490
60+
€26.190
100+
€24.690
Min: 1 / Mult: 1
-
Absorber
-
EFG3 Series
-
Polymer Film
-
-
240mm
-
-
240mm
-
0.1mm
-
-
-
-
3350814

RoHS

Each
1+
€11.190
10+
€9.490
Min: 1 / Mult: 1
-
Absorber
-
EFW Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.2mm
-
-
-
-
3565013

RoHS

Each
1+
€8.710
Min: 1 / Mult: 1
-
Absorber
-
FS Series
-
Polymer Film
-
-
240mm
-
-
80mm
-
0.05mm
-
-
-
-
3605741

RoHS

Each
1+
€78.670
10+
€69.760
20+
€63.750
Min: 1 / Mult: 1
-
Absorber
-
NoiseSorb NS1000
-
-
-
-
300mm
-
-
210mm
-
0.06mm
-
-
-
-
3565024

RoHS

Each
1+
€10.920
Min: 1 / Mult: 1
-
Absorber
-
EFG3 Series
-
Polymer Film
-
-
120mm
-
-
120mm
-
0.1mm
-
-
-
-
3565008

RoHS

Each
1+
€20.540
30+
€14.160
60+
€13.140
120+
€12.320
270+
€12.070
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
FS Series
-
Polymer Film
-
-
240mm
-
-
240mm
-
0.03mm
-
-
-
-
1-25 of 1826 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account