ex VAT

Inductors, Chokes & Coils:

2 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0538
Min: 10000 / Mult: 10000
120nH
1GHz
2.66ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3280747

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0807
Min: 10000 / Mult: 10000
120nH
1.1GHz
2.66ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
CW105550A Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account