ex VAT

4MHz Inductors, Chokes & Coils:

6 Products Found
Find a huge range of 4MHz Inductors, Chokes & Coils at Farnell Austria. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.257
10+
€0.210
50+
€0.192
100+
€0.173
200+
€0.170
Min: 1 / Mult: 1
220µH
4MHz
10ohm
100mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
9358099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.173
200+
€0.170
Min: 100 / Mult: 1
220µH
4MHz
10ohm
100mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1644394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€0.311
Min: 2500 / Mult: 2500
470µH
4MHz
17.5ohm
75mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1515481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.252
Min: 500 / Mult: 500
27µH
4MHz
6.8ohm
100mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
Shielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3227877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.582
10+
€0.545
50+
€0.529
100+
€0.493
200+
€0.416
More Pricing...
Min: 1 / Mult: 1
270µH
4MHz
6.6ohm
90mA
-
1812 [4532 Metric]
LQH43NH_03 Series
Unshielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3227877RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.493
200+
€0.416
500+
€0.338
Min: 100 / Mult: 1
270µH
4MHz
6.6ohm
90mA
-
1812 [4532 Metric]
LQH43NH_03 Series
Unshielded
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account