ex VAT

770MHz Inductors, Chokes & Coils:

4 Products Found
Find a huge range of 770MHz Inductors, Chokes & Coils at Farnell Austria. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3357635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0691
Min: 2000 / Mult: 2000
240nH
770MHz
1ohm
350mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
Unshielded
± 5%
Ferrite
2.09mm
1.53mm
1.42mm
3357634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0861
Min: 2000 / Mult: 2000
240nH
770MHz
1ohm
350mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
Unshielded
± 2%
Ferrite
2.09mm
1.53mm
1.42mm
3356813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.167
Min: 10000 / Mult: 10000
800nH
770MHz
2.1ohm
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CA_00 Series
Unshielded
± 10%
Ferrite
1.02mm
0.55mm
0.56mm
3356812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.159
Min: 10000 / Mult: 10000
800nH
770MHz
2.1ohm
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CA_00 Series
Unshielded
± 5%
Ferrite
1.02mm
0.55mm
0.56mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account