ex VAT

Multilayer Inductors:

28 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2424709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.181
100+
€0.159
500+
€0.133
1000+
€0.112
2000+
€0.104
Min: 10 / Mult: 10
2.7nH
0.12ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3370382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0117
Min: 4000 / Mult: 4000
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
2424711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.159
500+
€0.133
1000+
€0.122
2000+
€0.113
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.15ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.161
100+
€0.123
500+
€0.112
2500+
€0.0855
5000+
€0.0838
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.16ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.063
100+
€0.0458
500+
€0.0201
1000+
€0.0191
2000+
€0.018
Min: 10 / Mult: 10
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0737
100+
€0.0575
500+
€0.0546
2500+
€0.046
5000+
€0.044
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.15ohm
6GHz
800mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2846684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0558
100+
€0.0415
500+
€0.0385
1000+
€0.0324
2000+
€0.0304
Min: 10 / Mult: 10
3.3nH
0.16ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3774116

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0673
12000+
€0.0632
Min: 4000 / Mult: 4000
3.3nH
0.12ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 0.3nH
6GHz
Unshielded
Ceramic
-
-
-
3386706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.148
100+
€0.147
500+
€0.145
2500+
€0.144
Min: 10 / Mult: 10
4.7nH
0.28ohm
6GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 0.3nH
6GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2846677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0479
100+
€0.0355
500+
€0.0331
1000+
€0.0302
2000+
€0.0283
Min: 10 / Mult: 10
2nH
0.12ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2544481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0541
Min: 10000 / Mult: 10000
3.3nH
0.08ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2424675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.161
100+
€0.123
500+
€0.112
2500+
€0.0855
5000+
€0.0838
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.19ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.200
100+
€0.171
500+
€0.137
1000+
€0.126
2000+
€0.117
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.16ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.159
500+
€0.137
1000+
€0.122
2000+
€0.117
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.1ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.159
500+
€0.137
1000+
€0.122
2000+
€0.117
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.1ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3370384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0131
20000+
€0.0098
Min: 4000 / Mult: 4000
4.7nH
0.2ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0131
20000+
€0.0098
Min: 4000 / Mult: 4000
3.9nH
0.16ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.063
100+
€0.0458
500+
€0.0201
1000+
€0.0191
2000+
€0.018
Min: 10 / Mult: 10
2.2nH
0.1ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0131
20000+
€0.0098
Min: 4000 / Mult: 4000
2.2nH
0.1ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370378

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0131
20000+
€0.0098
Min: 4000 / Mult: 4000
1.8nH
0.1ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0534
100+
€0.0388
500+
€0.0225
1000+
€0.0171
2000+
€0.0153
Min: 10 / Mult: 10
4.7nH
0.2ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0868
500+
€0.0787
2500+
€0.0706
5000+
€0.061
More Pricing...
Min: 10 / Mult: 10
3nH
0.08ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0559
100+
€0.0407
500+
€0.0235
1000+
€0.0179
2000+
€0.016
Min: 10 / Mult: 10
3.9nH
0.16ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 0.3nH
6GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
2345536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.115
100+
€0.0742
500+
€0.0556
2500+
€0.0405
5000+
€0.0363
More Pricing...
Min: 10 / Mult: 10
3nH
0.08ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
6GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
1457770

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.042
Min: 4000 / Mult: 4000
1.5nH
0.1ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 0.3nH
6GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account