ex VAT

Wirewound Inductors:

411 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.927
50+
€0.715
250+
€0.514
Min: 5 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3648819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.874
50+
€0.670
250+
€0.518
500+
€0.471
1000+
€0.432
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3648819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.670
250+
€0.518
500+
€0.471
1000+
€0.432
2000+
€0.403
Min: 100 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€1.220
250+
€1.050
Min: 5 / Mult: 5
91nH
0.58ohm
1.65GHz
440mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€1.080
250+
€0.931
500+
€0.688
1000+
€0.572
Min: 5 / Mult: 5
15nH
0.078ohm
3.6GHz
1.2A
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2780228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.370
50+
€1.200
250+
€1.030
500+
€0.760
Min: 5 / Mult: 5
680nH
0.46ohm
530MHz
490mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.980
50+
€1.660
250+
€1.330
500+
€1.070
1000+
€1.030
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.87ohm
160MHz
370mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1265485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.313
50+
€0.265
250+
€0.230
500+
€0.214
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2780212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.850
50+
€1.630
250+
€1.400
500+
€1.060
1000+
€1.000
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1748767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.304
250+
€0.282
500+
€0.258
1500+
€0.236
More Pricing...
Min: 5 / Mult: 5
20nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1748766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.304
250+
€0.281
500+
€0.258
1500+
€0.236
More Pricing...
Min: 5 / Mult: 5
18nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1711810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.191
100+
€0.0918
500+
€0.0659
1000+
€0.0532
2000+
€0.0503
More Pricing...
Min: 10 / Mult: 10
100nH
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.304
250+
€0.282
500+
€0.258
1500+
€0.236
More Pricing...
Min: 5 / Mult: 5
270nH
2.1ohm
822MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
2470302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0877
100+
€0.0725
500+
€0.0658
1000+
€0.0591
2000+
€0.0539
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.223
100+
€0.185
500+
€0.181
2500+
€0.177
4000+
€0.153
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.033ohm
12GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2286258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.980
50+
€1.700
250+
€1.420
500+
€1.130
1000+
€1.090
More Pricing...
Min: 5 / Mult: 5
560nH
0.44ohm
525MHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.877
50+
€0.674
250+
€0.509
500+
€0.462
1000+
€0.442
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.105ohm
-
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
1711819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.205
100+
€0.0986
500+
€0.0708
1000+
€0.0621
2000+
€0.0587
More Pricing...
Min: 10 / Mult: 10
470nH
3.6ohm
600MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.304
250+
€0.282
500+
€0.258
1500+
€0.236
More Pricing...
Min: 5 / Mult: 5
120nH
0.65ohm
1.3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1265469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.304
250+
€0.251
500+
€0.223
1000+
€0.194
More Pricing...
Min: 5 / Mult: 5
30nH
0.15ohm
2.8GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3471516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0906
500+
€0.0825
1000+
€0.0744
2000+
€0.0692
More Pricing...
Min: 10 / Mult: 10
3nH
0.17ohm
15GHz
670mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3525386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.255
100+
€0.219
500+
€0.184
2500+
€0.169
4000+
€0.152
More Pricing...
Min: 10 / Mult: 10
12nH
0.35ohm
5GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.102
100+
€0.0839
500+
€0.0829
1000+
€0.0696
2000+
€0.0634
More Pricing...
Min: 10 / Mult: 10
18nH
0.085ohm
3.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.113
100+
€0.0934
500+
€0.0925
1000+
€0.082
2000+
€0.0782
More Pricing...
Min: 10 / Mult: 10
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0925
100+
€0.0763
500+
€0.0744
1000+
€0.0601
2000+
€0.0558
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 411 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account