ex VAT

1.02ohm Chip SMD Resistors:

199.925 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0064
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0044
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0238
100+
€0.0143
500+
€0.0113
1000+
€0.0067
2500+
€0.0058
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0061
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0054
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0295
100+
€0.0143
500+
€0.0127
1000+
€0.0072
2500+
€0.0058
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0448
100+
€0.0276
500+
€0.0267
1000+
€0.0179
2500+
€0.0154
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0238
100+
€0.0133
500+
€0.0112
2500+
€0.0067
5000+
€0.0062
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122619

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0037
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0113
1000+
€0.0067
2500+
€0.0058
5000+
€0.0048
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0039
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0112
2500+
€0.0067
5000+
€0.0062
10000+
€0.0057
Min: 500 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.0981
500+
€0.0708
1000+
€0.0455
2500+
€0.0383
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0276
100+
€0.0143
500+
€0.0113
2500+
€0.0076
5000+
€0.0075
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421877

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.003
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0067
500+
€0.0062
1000+
€0.0057
2500+
€0.0048
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0034
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0238
100+
€0.020
500+
€0.0143
1000+
€0.0124
2500+
€0.010
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0146
100+
€0.0126
500+
€0.0106
1000+
€0.0083
2500+
€0.0043
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0171
100+
€0.0133
500+
€0.0095
1000+
€0.007
2500+
€0.0055
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9232524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0076
100+
€0.0057
500+
€0.0045
2500+
€0.0033
5000+
€0.0025
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.326
100+
€0.184
500+
€0.143
1000+
€0.111
2500+
€0.0975
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.336
100+
€0.277
500+
€0.258
1000+
€0.235
2500+
€0.215
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.333
100+
€0.275
500+
€0.256
1000+
€0.214
2500+
€0.196
More Pricing...
Min: 10 / Mult: 10
2.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2074408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0216
100+
€0.0192
500+
€0.0133
1000+
€0.0084
Min: 10 / Mult: 10
220ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 199925 items
of 7997 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account